Part Details for PFRA.250.2 by Schurter Electronic Components
Results Overview of PFRA.250.2 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFRA.250.2 Information
PFRA.250.2 by Schurter Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PFRA.250.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C1881
|
Newark | Pfra Ptc Fuse Tht 2.5 A/Blister Reel |Schurter PFRA.250.2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
486-PFRA.250.2CT-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$0.5050 / $1.4100 | Buy Now |
DISTI #
PFRA.250.2
|
Avnet Americas | PFRA PTC FUSE THT 2.5 A - Tape and Reel (Alt: PFRA.250.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.5050 / $0.5426 | Buy Now |
DISTI #
693-PFRA.250.2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 30V I hold 2.5 RoHS: Compliant | 0 |
|
$0.5050 / $0.6600 | Order Now |
|
Onlinecomponents.com | PFRA PTC FUSE THT 2.5 A RoHS: Compliant | 0 |
|
$0.5010 / $1.0500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.7408 / $1.8520 | Buy Now | |
DISTI #
PFRA.250.2
|
TME | Fuse: PTC polymer, 2.5A, 30VDC, 12x3x18.3mm, THT, PFRA, 4.4mm Min Qty: 1500 | 0 |
|
$0.9200 | RFQ |
DISTI #
000000000000762063
|
Sager | Resettable Fuses - PPTC PTC 30V I hold 2.5 Min Qty: 1 | 0 |
|
$0.4868 / $0.5941 | Buy Now |
DISTI #
PFRA.250.2
|
Avnet Abacus | PFRA PTC FUSE THT 25 A (Alt: PFRA.250.2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PFRA.250.2
PFRA.250.2 CAD Models
PFRA.250.2 Part Data Attributes
|
PFRA.250.2
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PFRA.250.2
Schurter Electronic Components
PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
Alternate Parts for PFRA.250.2
This table gives cross-reference parts and alternative options found for PFRA.250.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFRA.250.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-R250-0 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.2 vs MF-R250-0 |
MF-R250-0-10-0-17 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.2 vs MF-R250-0-10-0-17 |
MF-R250-0-10-0-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.250.2 vs MF-R250-0-10-0-99 |
MF-R250-0-10-2 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.2 vs MF-R250-0-10-2 |
MF-R250-AP | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.2 vs MF-R250-AP |
MF-R250-0-10-0-17-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.250.2 vs MF-R250-0-10-0-17-99 |
MF-R250-AP-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | PFRA.250.2 vs MF-R250-AP-99 |
MF-R250-0-10AP | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | PFRA.250.2 vs MF-R250-0-10AP |
MF-R250-2-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.2 vs MF-R250-2-99 |
MF-R250-0-14 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | PFRA.250.2 vs MF-R250-0-14 |
PFRA.250.2 Frequently Asked Questions (FAQ)
-
Schurter recommends a symmetrical PCB layout with a solid ground plane and a minimum of 1mm clearance around the component to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Yes, the PFRA.250.2 is designed to withstand high-vibration environments. It has a robust design and is suitable for use in applications with vibration levels up to 10g.
-
The PFRA.250.2 has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. In the event of an overvoltage or overcurrent condition, the device will automatically disconnect the power supply to prevent damage to the circuit.
-
Yes, the PFRA.250.2 is designed to operate in high-temperature environments up to 125°C. However, the device's performance and lifespan may be affected at temperatures above 85°C.
-
Yes, the PFRA.250.2 meets the requirements for use in medical and aerospace applications. It is designed to meet the safety standards for medical devices (IEC 60601-1) and aerospace applications (RTCA DO-160).