-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3S1UL - Unidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD3V3S1UL,315 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0100
|
Newark | Diode, aec-Q101,3.3V, sod-882,clamping Voltage Vc Max-20V, diode Case Style-Sod-882,no. Of Pins-2Pins, operating Voltage-3.3V, power Dissipation Pd-,product Range-Pesdxs1Ul Series, automotive Qualification Standard-Aec-Q101, Rohs Compliant: Yes |Nexperia PESD3V3S1UL,315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11298 |
|
$0.0320 | Buy Now |
DISTI #
1727-5353-1-ND
|
DigiKey | TVS DIODE 3.3VWM 20VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
22531 In Stock |
|
$0.0493 / $0.2400 | Buy Now |
DISTI #
PESD3V3S1UL,315
|
Avnet Americas | ESD Protection Device, 20 V, SOD-882, 2 Pins, 3.3 V, 300 pF, PESDxS1UL - Tape and Reel (Alt: PESD3V3S1UL,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0538 | Buy Now |
DISTI #
771-PESD3V3S1UL315
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Unidirectional ESD protection diode RoHS: Compliant | 18756 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
V36:1790_06539720
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin DFN T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2451 | Americas - 30000 |
|
$0.0290 | Buy Now |
DISTI #
86019996
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin DFN T/R RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Date Code: 2201 | Americas - 70000 |
|
$0.0208 / $0.0248 | Buy Now |
DISTI #
74073556
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 2-Pin DFN T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 3770 |
|
$0.0454 / $0.0468 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Rochester Electronics | PESD3V3S1UL - Unidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 77818 |
|
$0.0166 / $0.0268 | Buy Now |
|
Future Electronics | PESD Series 20 V 300 pF SMT Uni-Directional ESD Protection Diode - SOD-882 Min Qty: 10000 Package Multiple: 10000 |
150000 null |
|
$0.0209 / $0.0224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3S1UL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3S1UL,315
Nexperia
PESD3V3S1UL - Unidirectional ESD protection diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum surge current that PESD3V3S1UL,315 can handle is 3A, as per the IEC 61000-4-5 standard.
The PESD3V3S1UL,315 protects against ESD by using a combination of voltage clamping and current limiting to prevent damage to the protected circuit.
The response time of the PESD3V3S1UL,315 to an ESD event is typically in the range of 1-2 nanoseconds.
Yes, the PESD3V3S1UL,315 is qualified to the AEC-Q101 standard, making it suitable for use in automotive applications.
The operating temperature range of the PESD3V3S1UL,315 is -40°C to 125°C.