Datasheets
PESD3V3L1UB,115 by:

Low capacitance unidirectional ESD protection diode@en-us SOD 2-Pin

Part Details for PESD3V3L1UB,115 by Nexperia

Results Overview of PESD3V3L1UB,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

PESD3V3L1UB,115 Information

PESD3V3L1UB,115 by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for PESD3V3L1UB,115

Part # Distributor Description Stock Price Buy
DISTI # 75T7978
Newark Diode, Esd, Low Capacitance, Sod523, Clamping Voltage Vc Max:11V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:45W, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Nexperia PESD3V3L1UB,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6531
  • 1 $0.2720
  • 10 $0.1930
  • 25 $0.1670
  • 50 $0.1420
  • 100 $0.1160
  • 250 $0.1150
  • 500 $0.1130
  • 1,000 $0.1110
$0.1110 / $0.2720 Buy Now
DISTI # 1727-5418-1-ND
DigiKey TVS DIODE 3.3VWM 11VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 42875
In Stock
  • 1 $0.2500
  • 10 $0.1710
  • 100 $0.0920
  • 500 $0.0910
  • 1,000 $0.0890
  • 3,000 $0.0620
  • 6,000 $0.0610
  • 9,000 $0.0600
  • 150,000 $0.0594
$0.0594 / $0.2500 Buy Now
DISTI # PESD3V3L1UB,115
Avnet Americas ESD Protection Device, 11 V, SOD-523, 2 Pins, 3.3 V, 40 pF - Tape and Reel (Alt: PESD3V3L1UB,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0606
  • 18,000 $0.0591
  • 30,000 $0.0570
  • 60,000 $0.0568
  • 120,000 $0.0553
$0.0553 / $0.0606 Buy Now
DISTI # 771-PESD3V3L1UB115
Mouser Electronics ESD Protection Diodes / TVS Diodes Low capacitance unidirectional ESD protection diode RoHS: Compliant 48435
  • 1 $0.2500
  • 10 $0.1710
  • 100 $0.0920
  • 500 $0.0910
  • 1,000 $0.0890
  • 3,000 $0.0620
  • 6,000 $0.0610
  • 9,000 $0.0600
$0.0600 / $0.2500 Buy Now
DISTI # E02:0323_00951520
Arrow Electronics ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2510 Europe - 27000
  • 3,000 $0.0623
  • 6,000 $0.0605
  • 9,000 $0.0576
$0.0576 / $0.0623 Buy Now
DISTI # V72:2272_06539708
Arrow Electronics ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1412 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips Americas - 8502
  • 1,412 $0.0708
  • 3,000 $0.0659
  • 6,000 $0.0609
$0.0609 / $0.0708 Buy Now
Future Electronics PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 9000
Reel
  • 3,000 $0.0644
  • 9,000 $0.0628
  • 12,000 $0.0623
  • 30,000 $0.0610
  • 45,000 $0.0597
$0.0597 / $0.0644 Buy Now
Future Electronics PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0644
  • 9,000 $0.0628
  • 12,000 $0.0623
  • 30,000 $0.0610
  • 45,000 $0.0597
$0.0597 / $0.0644 Buy Now
DISTI # 88089255
Verical ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2510 Americas - 27000
  • 3,000 $0.0616
  • 6,000 $0.0598
  • 9,000 $0.0570
$0.0570 / $0.0616 Buy Now
DISTI # 86020588
Verical ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 4992 Package Multiple: 1 Date Code: 2301 Americas - 6000
  • 4,992 $0.0751
  • 10,000 $0.0670
  • 100,000 $0.0561
$0.0561 / $0.0751 Buy Now
DISTI # 87177152
Verical ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 449 Package Multiple: 1 Date Code: 2238 Americas - 720
  • 449 $0.0807
  • 500 $0.0730
$0.0730 / $0.0807 Buy Now
Rochester Electronics Low capacitance unidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 6000
  • 100 $0.0724
  • 500 $0.0652
  • 1,000 $0.0601
  • 10,000 $0.0536
  • 100,000 $0.0449
$0.0449 / $0.0724 Buy Now
Future Electronics PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523 Min Qty: 3000 Package Multiple: 3000 9000
null
  • 3,000 $0.0644
  • 9,000 $0.0628
  • 12,000 $0.0623
  • 30,000 $0.0610
  • 45,000 $0.0597
$0.0597 / $0.0644 Buy Now
Future Electronics PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523 Min Qty: 3000 Package Multiple: 3000 264000
null
  • 3,000 $0.0407
  • 9,000 $0.0397
  • 15,000 $0.0393
  • 45,000 $0.0383
  • 75,000 $0.0375
$0.0375 / $0.0407 Buy Now
DISTI # PESD3V3L1UB,115
Avnet Silica ESD Protection Device 11 V SOD523 2 Pins 33 V 40 pF (Alt: PESD3V3L1UB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PESD3V3L1UB,115
EBV Elektronik ESD Protection Device 11 V SOD523 2 Pins 33 V 40 pF (Alt: PESD3V3L1UB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation PESD3V3L1UB Series 6 V 40 pF Uni-Directional ESD Protection Diode - SOD-523 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 213000
  • 3,000 $0.1073
  • 213,000 $0.0991
$0.0991 / $0.1073 Buy Now

Part Details for PESD3V3L1UB,115

PESD3V3L1UB,115 CAD Models

PESD3V3L1UB,115 Part Data Attributes

PESD3V3L1UB,115 Nexperia
Buy Now Datasheet
Compare Parts:
PESD3V3L1UB,115 Nexperia Low capacitance unidirectional ESD protection diode@en-us SOD 2-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOD
Package Description SC-79, SOD-523, 2 PIN
Pin Count 2
Manufacturer Package Code SOD523
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature LOW CAPACITANCE
Breakdown Voltage-Max 6 V
Breakdown Voltage-Min 5.3 V
Breakdown Voltage-Nom 5.6 V
Clamping Voltage-Max 11 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 45 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard IEC-60134; IEC-61000-4-5
Rep Pk Reverse Voltage-Max 3.3 V
Reverse Current-Max 0.3 µA
Reverse Test Voltage 3.3 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

PESD3V3L1UB,115 Related Parts

PESD3V3L1UB,115 Frequently Asked Questions (FAQ)

  • A good PCB layout for PESD3V3L1UB,115 involves placing the device close to the protected IC, using short and wide traces for the signal lines, and ensuring a solid ground plane for heat dissipation and noise reduction.

  • The choice of package type (e.g., SOT23, SOT323, or SOT523) depends on the specific requirements of your application, including available board space, thermal considerations, and reflow soldering capabilities.

  • The maximum operating temperature range for PESD3V3L1UB,115 is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.

  • Yes, PESD3V3L1UB,115 is suitable for ESD protection in high-speed data lines, such as USB, HDMI, and Ethernet, due to its low capacitance and high surge capability.

  • To ensure proper soldering, follow the recommended reflow soldering profile, use a solder paste with a suitable melting point, and ensure the PCB is clean and free of oxidation.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD3V3L1UB,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD3V3L1UB,115 by Nexperia

Select Manufacturer
Which Manufacturer of PESD3V3L1UB,115 would you like to use for your alert(s)?
  • Please alert me when PESD3V3L1UB,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD3V3L1UB,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD3V3L1UB,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD3V3L1UB,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD3V3L1UB,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD3V3L1UB,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: