-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTD123YUX by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDTD123YUX-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0368 / $0.0609 | Buy Now |
DISTI #
PDTD123YUX
|
Avnet Americas | Trans Digital BJT NPN 50V 500mA 3-Pin SOT-323 T/R - Tape and Reel (Alt: PDTD123YUX) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0429 / $0.0438 | Buy Now |
DISTI #
771-PDTD123YUX
|
Mouser Electronics | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistors RoHS: Compliant | 0 |
|
$0.0400 / $0.3800 | Order Now |
DISTI #
PDTD123YUX
|
TTI | Digital Transistors 50 V, 500 mA NPN resistor-equipped transistors RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0520 | Buy Now |
DISTI #
PDTD123YUX
|
Avnet Silica | Trans Digital BJT NPN 50V 500mA 3Pin SOT323 TR (Alt: PDTD123YUX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTD123YUX
|
EBV Elektronik | Trans Digital BJT NPN 50V 500mA 3Pin SOT323 TR (Alt: PDTD123YUX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 7050mA5V 1 NPN - bias preset 300mW 500mA 50V SOT-323-3 Digital Transistors ROHS | 15 |
|
$0.0579 / $0.1063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTD123YUX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTD123YUX
Nexperia
PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 225 MHz |
This table gives cross-reference parts and alternative options found for PDTD123YUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTD123YUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTD113ZUX | Nexperia | $0.0538 | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUX vs PDTD113ZUX |
PDTD123YUF | Nexperia | Check for Price | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUX vs PDTD123YUF |
PDTD113ZUF | Nexperia | Check for Price | PDTD1xxxU series - 500 mA, 50 V NPN resistor-equipped transistors@en-us SC-70 3-Pin | PDTD123YUX vs PDTD113ZUF |
Nexperia recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
Nexperia recommends following the recommended operating conditions, using a heat sink if necessary, and ensuring good thermal conductivity between the device and the PCB.
The maximum allowed voltage on the input pins is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
Yes, the PDTD123YUX is suitable for high-frequency applications up to 100 MHz. However, ensure proper PCB layout and decoupling to minimize signal integrity issues.
Nexperia recommends following proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.