-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC123TT,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1057
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm, Base Emitter Resistor R2:-Rohs Compliant: Yes |Nexperia PDTC123TT,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 949 |
|
$0.0090 | Buy Now |
DISTI #
1727-PDTC123TT,215CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2798 In Stock |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
PDTC123TT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC123TT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0098 | Buy Now |
DISTI #
771-PDTC123TT215
|
Mouser Electronics | Digital Transistors NPN resistor-equipped transistors, R1 = 2.2 kOhm, R2 = open RoHS: Compliant | 2995 |
|
$0.0120 / $0.1400 | Buy Now |
DISTI #
V72:2272_06539223
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 729 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1717 Container: Cut Strips | Americas - 26731 |
|
$0.1365 / $0.1372 | Buy Now |
DISTI #
V79:2366_26557498
|
Arrow Electronics | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 1717 | Americas - 695 |
|
$0.0109 / $0.0340 | Buy Now |
DISTI #
86010369
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 11195 Package Multiple: 1 Date Code: 2101 | Americas - 855000 |
|
$0.0335 | Buy Now |
DISTI #
30225757
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 729 Package Multiple: 1 Date Code: 1717 | Americas - 26731 |
|
$0.1372 | Buy Now |
DISTI #
60967115
|
Verical | Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 695 Package Multiple: 1 Date Code: 1717 | Americas - 695 |
|
$0.0340 | Buy Now |
|
Rochester Electronics | PDTC123TT - Small Signal Bipolar Transistor, 50V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 858060 |
|
$0.0166 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC123TT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC123TT,215
Nexperia
PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC123TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC123TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDTC123TT,215 | NXP Semiconductors | Check for Price | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open TO-236 3-Pin | PDTC123TT,215 vs PDTC123TT,215 |
PDTC123TT | NXP Semiconductors | Check for Price | TRANSISTOR 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | PDTC123TT,215 vs PDTC123TT |
The recommended PCB footprint for PDTC123TT,215 is a standard SOT23 package with a minimum pad size of 0.8 mm x 0.8 mm and a thermal pad size of 2.5 mm x 2.5 mm.
To ensure reliable operation in high-temperature environments, it's recommended to follow Nexperia's guidelines for thermal design and layout, including providing adequate heat sinking and thermal vias, and ensuring a maximum junction temperature (Tj) of 150°C.
The maximum allowed voltage on the input pins of PDTC123TT,215 is 6 V, and it's recommended to limit the input voltage to 5.5 V or less to ensure reliable operation and prevent damage to the device.
Yes, PDTC123TT,215 can be used in switching regulator applications, but it's essential to ensure that the device is properly bypassed and filtered to prevent high-frequency noise and voltage spikes from affecting its operation.
To handle ESD protection when working with PDTC123TT,215, it's recommended to follow standard ESD handling procedures, including using ESD-safe workstations, wrist straps, and packaging materials, and ensuring that the device is properly grounded during handling and assembly.