-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTB123YT - 50 V, 500 mA PNP resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTB123YT,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3579
|
Newark | Digital Transistor, 50V, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:500Ma, Base Input Resistor R1:2.2Kohm, Base Emitter Resistor R2:10Kohm Rohs Compliant: Yes |Nexperia PDTB123YT,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 207 |
|
$0.0100 | Buy Now |
DISTI #
93X4570
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, -50 V, 250 Mw, 50 Ma, 70 Rohs Compliant: Yes |Nexperia PDTB123YT,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0600 | Buy Now |
DISTI #
1727-1703-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0237 / $0.2200 | Buy Now |
DISTI #
PDTB123YT,215
|
Avnet Americas | Trans Digital BJT PNP 50V 500mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTB123YT,215) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0217 | Buy Now |
DISTI #
771-PDTB123YT215
|
Mouser Electronics | Digital Transistors 50 V, 500 mA PNP resistor-equipped transistor, R1 = 2.2 kohm, R2 = 10 kohm RoHS: Compliant | 0 |
|
$0.0270 / $0.2400 | Order Now |
DISTI #
P40:2555_19664757
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4667 Package Multiple: 1 Date Code: 2205 | Europe - 644500 |
|
$0.0243 | Buy Now |
DISTI #
V36:1790_06539161
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2330 | Americas - 30000 |
|
Buy Now | |
DISTI #
V72:2272_06539161
|
Arrow Electronics | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1913 Container: Cut Strips | Americas - 172 |
|
$0.0133 / $0.0136 | Buy Now |
DISTI #
86021898
|
Verical | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10564 Package Multiple: 1 Date Code: 2101 | Americas - 1020000 |
|
$0.0355 | Buy Now |
DISTI #
86020792
|
Verical | Trans Digital BJT PNP 50V 0.5A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10564 Package Multiple: 1 Date Code: 2201 | Americas - 732000 |
|
$0.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTB123YT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTB123YT,215
Nexperia
PDTB123YT - 50 V, 500 mA PNP resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.55 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
Ensure proper heat sinking, avoid overheating, and follow the recommended operating conditions. The device is rated for operation up to 150°C, but derating is necessary above 125°C.
The maximum allowed voltage on the input pins is 6.5V, exceeding this may cause damage to the device.
Yes, the PDTB123YT,215 is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB layout and decoupling to minimize electromagnetic interference (EMI).
Follow standard ESD handling procedures, use ESD-protective packaging, and ensure that the device is not exposed to electrostatic discharge during assembly.