Part Details for PDRV5053RAQLPG by Texas Instruments
Results Overview of PDRV5053RAQLPG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDRV5053RAQLPG Information
PDRV5053RAQLPG by Texas Instruments is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for PDRV5053RAQLPG
PDRV5053RAQLPG CAD Models
PDRV5053RAQLPG Part Data Attributes
|
PDRV5053RAQLPG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV5053RAQLPG
Texas Instruments
MAGNETIC FIELD SENSOR-HALL EFFECT
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-2V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensitivity (mV/G) | -450 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 38 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for PDRV5053RAQLPG
This table gives cross-reference parts and alternative options found for PDRV5053RAQLPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV5053RAQLPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DRV5053RAQDBZT | Texas Instruments | $0.5040 | High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | PDRV5053RAQLPG vs DRV5053RAQDBZT |
DRV5053RAELPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | PDRV5053RAQLPG vs DRV5053RAELPGMQ1 |
DRV5053RAQLPGMQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 125 | PDRV5053RAQLPG vs DRV5053RAQLPGMQ1 |
DRV5053RAQDBZRQ1 | Texas Instruments | $0.5168 | Automotive, high voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125 | PDRV5053RAQLPG vs DRV5053RAQDBZRQ1 |
DRV5053RAELPGQ1 | Texas Instruments | Check for Price | Automotive, high voltage (up to 38V), linear hall effect sensor 3-TO-92 -40 to 150 | PDRV5053RAQLPG vs DRV5053RAELPGQ1 |
PDRV5053RAQDBZT | Texas Instruments | Check for Price | MAGNETIC FIELD SENSOR-HALL EFFECT | PDRV5053RAQLPG vs PDRV5053RAQDBZT |