Part Details for PD42-21B/TR8 by Everlight Electronics Co Ltd
Results Overview of PD42-21B/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PD42-21B/TR8 Information
PD42-21B/TR8 by Everlight Electronics Co Ltd is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=5 A / SSOP30 | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=600 V / Iout=2.5 A / SSOP30 | |
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device (High voltage PWM DC brushless motor driver) / VBB=500 V / Iout=2.5 A / SSOP30 |
Price & Stock for PD42-21B/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1368-1-ND
|
DigiKey | SENSOR PHOTODIODE 940NM 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1813 In Stock |
|
$0.3799 / $1.1300 | Buy Now |
|
Bristol Electronics | 1982 |
|
RFQ | ||
DISTI #
PD42-21B/TR8
|
TME | PIN photodiode, 1.8mm, SMD, 940nm, 10nA, convex, black Min Qty: 2 | 370 |
|
$0.1620 / $0.4100 | Buy Now |
DISTI #
3342210050
|
EBV Elektronik | Photodiode PIN Chip 940nm 2Pin SMD TR (Alt: 3342210050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PD42-21B/TR8
PD42-21B/TR8 CAD Models
PD42-21B/TR8 Part Data Attributes
|
PD42-21B/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD42-21B/TR8
Everlight Electronics Co Ltd
PIN Photodiode, ROHS COMPLIANT, PLASTIC, MINIATURE, SMD 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIATURE, SMD 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
JESD-609 Code | e4 | |
Light Current-Nom | 0.004 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 32 V | |
Reverse Voltage-Max | 32 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
PD42-21B/TR8 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for PD42-21B/TR8 is -40°C to 100°C.
-
Yes, PD42-21B/TR8 is suitable for outdoor applications, but it's recommended to use a suitable enclosure to protect it from environmental factors like moisture, dust, and extreme temperatures.
-
The maximum forward current rating for PD42-21B/TR8 is 30mA. Exceeding this rating may reduce the device's lifespan or cause permanent damage.
-
Yes, PD42-21B/TR8 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical junction temperature range for PD42-21B/TR8 is -40°C to 125°C. Operating the device outside this range may affect its performance or lifespan.