Part Details for PCV125-200GLP by DDP Engineered LED Solutions
Results Overview of PCV125-200GLP by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCV125-200GLP Information
PCV125-200GLP by DDP Engineered LED Solutions is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PCV125-200GLP
PCV125-200GLP CAD Models
PCV125-200GLP Part Data Attributes
|
PCV125-200GLP
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PCV125-200GLP
DDP Engineered LED Solutions
T-1 SINGLE COLOR LED, GREEN, 3 mm, 2PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Package Description | 2PIN | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.63 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm |