Part Details for PCMP384N2103 by PILKOR Electronics Co Ltd
Results Overview of PCMP384N2103 by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCMP384N2103 Information
PCMP384N2103 by PILKOR Electronics Co Ltd is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for PCMP384N2103
PCMP384N2103 CAD Models
PCMP384N2103 Part Data Attributes
|
PCMP384N2103
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMP384N2103
PILKOR Electronics Co Ltd
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PCMP384N2103
This table gives cross-reference parts and alternative options found for PCMP384N2103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMP384N2103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCMP384N2103 | World Products Inc | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs PCMP384N2103 |
PCMP384NA103 | World Products Inc | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs PCMP384NA103 |
R75103J1250BIV | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs R75103J1250BIV |
R75103J1250BIL | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs R75103J1250BIL |
PCMP384FN2103 | PILKOR Electronics Co Ltd | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs PCMP384FN2103 |
R75RI2100AA3-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs R75RI2100AA3-J |
R75103J1250BIT | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs R75103J1250BIT |
R75RI2100403-J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs R75RI2100403-J |
PCMP384FNA103 | PILKOR Electronics Co Ltd | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs PCMP384FNA103 |
RBZZ0010392JJ6A1 | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | PCMP384N2103 vs RBZZ0010392JJ6A1 |