-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM5101APWR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36706-1-ND
|
DigiKey | IC DAC 16/24/32BIT 384K 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3341 In Stock |
|
$0.9208 / $2.3400 | Buy Now |
DISTI #
595-PCM5101APWR
|
Mouser Electronics | Audio D/A Converter ICs 2VRMS DirectPath 106 dB Audio Stereo DAC A 595-PCM5101APW RoHS: Compliant | 836 |
|
$1.0200 / $2.3400 | Buy Now |
|
Velocity Electronics | Our Stock | 320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM5101APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM5101APWR
Texas Instruments
2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.384 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM5101APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM5101APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM5101APW | Texas Instruments | $1.2213 | 2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -25 to 85 | PCM5101APWR vs PCM5101APW |
PCM5101AQPWRQ1 | Texas Instruments | $2.3915 | Automotive Catalog 2VRMS DirectPath™, 106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface 20-TSSOP -40 to 125 | PCM5101APWR vs PCM5101AQPWRQ1 |
PCM5101PWR | Texas Instruments | Check for Price | 106dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -25 to 85 | PCM5101APWR vs PCM5101PWR |
PCM5101PW | Texas Instruments | Check for Price | 106dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -25 to 85 | PCM5101APWR vs PCM5101PW |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the digital signals. This ensures that the internal voltage regulators are powered up correctly.
To minimize noise and ensure optimal performance, keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog power supply. Also, keep the clock signal traces short and away from the analog signals.
The maximum allowed capacitance for the analog output filters is 10uF. Exceeding this value may cause stability issues and affect the device's performance.
To configure the PCM5101APWR for master clock mode, set the MCLK pin to the desired clock frequency, and ensure that the BCK pin is tied to the MCLK pin. Also, set the SCK pin to the desired clock frequency divided by 2.
The recommended operating temperature range for the PCM5101APWR is -40°C to 85°C. Operating the device outside this range may affect its performance and reliability.