-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
101dB SNR Stereo ADC With Single-Ended Inputs 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1807PW by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM1807PW-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$1.8200 | Buy Now |
DISTI #
296-18703-5-ND
|
DigiKey | IC ADC/AUDIO 24BIT 96K 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
167 In Stock |
|
$2.1166 / $3.3800 | Buy Now |
DISTI #
595-PCM1807PW
|
Mouser Electronics | Audio A/D Converter ICs 24-bit 96kHz Stereo Audio DAC A 595-PCM1807PWR RoHS: Compliant | 242 |
|
$1.9200 / $3.3800 | Buy Now |
DISTI #
J56:1989_00130003
|
Arrow Electronics | 2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Date Code: 2109 | Europe - 90 |
|
$1.5380 | Buy Now |
|
Rochester Electronics | PCM1807 101dB SNR Stereo ADC With Single-Ended Inputs RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$1.4000 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1807PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1807PW
Texas Instruments
101dB SNR Stereo ADC With Single-Ended Inputs 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.096 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCM1807PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1807PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1807PWR | Texas Instruments | $1.2632 | 101dB SNR Stereo ADC With Single-Ended Inputs 14-TSSOP -40 to 85 | PCM1807PW vs PCM1807PWR |
The recommended clock source for the PCM1807PW is a crystal oscillator or a high-quality clock source with low jitter. The clock source should be able to provide a stable clock signal with a frequency of 256 times the desired sampling frequency.
To configure the PCM1807PW for master mode operation, set the M/S pin high and the BCK pin as the clock output. The device will then generate the clock signal and transmit it to the external codec or DSP.
The maximum input voltage range for the analog input pins is 2.5Vpp differential, with a common-mode voltage of 1.25V. Exceeding this range may result in distortion or damage to the device.
To optimize the PCB layout for the PCM1807PW, keep the analog and digital signal traces separate, use a solid ground plane, and minimize the length of the analog input traces. Also, place the device close to the analog input sources and use a low-impedance clock source.
The recommended power supply decoupling for the PCM1807PW is to use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, placed close to the device's power pins. This helps to filter out noise and ensure stable operation.