-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCM1753DBQ by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-16651-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 200K 16SSOP Min Qty: 675 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3345 | Buy Now |
DISTI #
595-PCM1753DBQ
|
Mouser Electronics | Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM1753DBQR RoHS: Compliant | 4863 |
|
$1.1900 / $3.6400 | Buy Now |
|
Rochester Electronics | PCM1753 106-dB SNR stereo digital-to-analog converter (DAC) (softwarecontrol) RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.9660 / $1.5600 | Buy Now |
|
Win Source Electronics | IC DAC 24BIT MONO 192KHZ 16SSOP | 70000 |
|
$0.6433 / $0.8304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM1753DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM1753DBQ
Texas Instruments
106-dB SNR stereo digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 4.4 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCM1753DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1753DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCM1755DBQ | Texas Instruments | $1.6879 | 106-dB SNR stereo audio digital-to-analog converter (DAC) (software control) 16-SSOP -40 to 85 | PCM1753DBQ vs PCM1755DBQ |
PCM1754DBQRG4 | Texas Instruments | Check for Price | 106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85 | PCM1753DBQ vs PCM1754DBQRG4 |
PCM1755DBQG4 | Texas Instruments | Check for Price | 106dB SNR Stereo DAC (S/W Control) 16-SSOP -25 to 85 | PCM1753DBQ vs PCM1755DBQG4 |
PCM1754DBQG4 | Texas Instruments | Check for Price | 106-dB SNR stereo audio digital-to-analog converter (DAC) (hardware control) 16-SSOP -40 to 85 | PCM1753DBQ vs PCM1754DBQG4 |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then DVCC. This ensures that the internal voltage regulators are powered up correctly.
To optimize the PCB layout, keep the analog and digital grounds separate, use a solid ground plane, and place the analog and digital components on opposite sides of the board. Also, keep the clock and data lines short and away from noise sources.
The PCM1753DBQ supports clock frequencies up to 192 kHz, but the maximum frequency may vary depending on the specific application and system requirements.
To configure the PCM1753DBQ for master mode operation, set the M/S pin high, and ensure that the BCK pin is driven by the master clock source. Also, configure the I2S format and clock polarity according to the system requirements.
The recommended decoupling capacitor value is 0.1 μF to 1 μF, depending on the system requirements and noise sensitivity. Place the capacitor as close to the power pins as possible.