-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8574DWRG4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1340 |
|
RFQ | |
|
Win Source Electronics | IC XPNDR 100KHZ I2C 16SOIC | 87686 |
|
$1.3063 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8574DWRG4
Texas Instruments
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF8574T | NXP Semiconductors | $3.7125 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16 | PCF8574DWRG4 vs PCF8574T |
PCF8574ATD | Philips Semiconductors | Check for Price | Parallel IO Port, 8-Bit, CMOS, PDSO16, | PCF8574DWRG4 vs PCF8574ATD |
PCF8574DWRE4 | Texas Instruments | Check for Price | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | PCF8574DWRG4 vs PCF8574DWRE4 |
PCF8574DWE4 | Texas Instruments | Check for Price | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | PCF8574DWRG4 vs PCF8574DWE4 |
MAX7329AWE+T | Analog Devices Inc | Check for Price | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | PCF8574DWRG4 vs MAX7329AWE+T |
MAX7329AWE+ | Maxim Integrated Products | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 | PCF8574DWRG4 vs MAX7329AWE+ |
PCF8574ATD | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | PCF8574DWRG4 vs PCF8574ATD |
PCF8574DWG4 | Texas Instruments | Check for Price | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | PCF8574DWRG4 vs PCF8574DWG4 |
PCF8574TD-T | Philips Semiconductors | Check for Price | Parallel IO Port, 8-Bit, CMOS, PDSO16, | PCF8574DWRG4 vs PCF8574TD-T |
PCF8574TD | Philips Semiconductors | Check for Price | Parallel IO Port, 8-Bit, CMOS, PDSO16, | PCF8574DWRG4 vs PCF8574TD |
The PCF8574 can handle I2C bus frequencies up to 400 kHz, but it's recommended to limit it to 100 kHz for reliable operation.
Yes, the PCF8574 can be used as a level shifter between 3.3V and 5V systems, but make sure to follow the recommended voltage levels and current limitations.
The internal pull-up resistors on the I2C bus are typically around 10 kΩ. You can add external pull-up resistors if needed, but make sure to calculate the total resistance to avoid overloading the bus.
The maximum current that can be sourced or sunk by the PCF8574's I/O pins is around 25 mA per pin, but it's recommended to limit it to 10 mA per pin for reliable operation.
No, the PCF8574 is not designed to drive inductive loads like relays or solenoids. It's recommended to use an external driver or buffer for such applications.