-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8574APWR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7926
|
Newark | Ic, 8-Bit Expander, Logic Device Type:Expander, Bidirectional, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2.5V, Supply Voltage Max:6V, Logic Ic Family:-, Logic Ic Base Number:-, Rohs Compliant: Yes |Texas Instruments PCF8574APWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 297 |
|
$0.6940 | Buy Now |
DISTI #
296-13107-1-ND
|
DigiKey | IC XPNDR 100KHZ I2C 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3525 In Stock |
|
$0.5357 / $1.1700 | Buy Now |
DISTI #
595-PCF8574APWR
|
Mouser Electronics | Interface - I/O Expanders 8bit I/O Expndr A 595-PCF8574APW RoHS: Compliant | 15323 |
|
$0.5530 / $1.1700 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | 1260 |
|
$0.3640 / $1.4000 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | 220 |
|
$1.1806 / $2.3612 | Buy Now |
DISTI #
PCF8574APWR
|
TME | IC: interface, I/O expander, 2.5÷6VDC, I2C,SMBus, SMD, TSSOP20 Min Qty: 1 | 154 |
|
$0.6600 / $1.7000 | Buy Now |
DISTI #
SMC-PCF8574APWR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 128 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 645 |
|
RFQ | |
|
LCSC | 8 100kHz I2C ETSSOP-20 I/O Expanders ROHS | 80 |
|
$0.6132 / $1.1086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8574APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCF8574APWR
Texas Instruments
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8574APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF8574APWRE4 | Texas Instruments | Check for Price | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 | PCF8574APWR vs PCF8574APWRE4 |
The PCF8574APWR can support I2C bus frequencies up to 400 kHz, but it's recommended to operate at 100 kHz for reliable operation.
The internal pull-up resistors on the I2C bus are enabled by default. To disable them, connect an external pull-up resistor to the SCL and SDA lines. The recommended value is 2.2 kΩ for 5V operation and 1.5 kΩ for 3.3V operation.
The PCF8574APWR can sink or source up to 25 mA on each I/O pin, but the total current should not exceed 100 mA for the entire device.
The PCF8574APWR can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.
Yes, the PCF8574APWR can be used as a level translator between 3.3V and 5V systems. The device can operate with a supply voltage range of 2.5V to 6V, making it suitable for level translation applications.