-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8523 - Real-Time Clock (RTC) and calendar TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8523TS/1,118 by NXP Semiconductors is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3137
|
Newark | Real Time Clock/Calendar, Binary, Tssop, Date Format:Yyyy:Mm:Wk:Dd:Hr:Min:Secs, Clock Format:Binary, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:14Pins, Ic Rohs Compliant: Yes |Nxp PCF8523TS/1,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3840 |
|
$0.8250 / $1.5500 | Buy Now |
DISTI #
24T8788
|
Newark | Real-Time Clock (Rtc) And Calendar/ Reel Rohs Compliant: Yes |Nxp PCF8523TS/1,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.8040 | Buy Now |
DISTI #
568-6649-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21035 In Stock |
|
$0.7039 / $1.5800 | Buy Now |
DISTI #
PCF8523TS/1,118
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.2 V to 5.5 V, 14 Pins, TSSOP - Tape and Reel (Alt: PCF8523TS/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.5791 | Buy Now |
DISTI #
771-PCF8523TS/1118
|
Mouser Electronics | Real Time Clock REAL-TIME CLOCK RTC IC RoHS: Compliant | 4098 |
|
$0.6940 / $1.1700 | Buy Now |
DISTI #
V72:2272_06537124
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2321 Container: Cut Strips | Americas - 4951 |
|
$0.6678 / $0.7472 | Buy Now |
DISTI #
V36:1790_06537124
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2348 | Americas - 2500 |
|
$0.6055 | Buy Now |
DISTI #
69787553
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2321 | Americas - 4951 |
|
$0.6678 / $0.6996 | Buy Now |
DISTI #
86017209
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 370 Package Multiple: 1 Date Code: 2101 | Americas - 4120 |
|
$0.6298 / $1.0158 | Buy Now |
DISTI #
69061613
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Battery Backup 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2305 | Americas - 522 |
|
$0.4190 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8523TS/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8523TS/1,118
NXP Semiconductors
PCF8523 - Real-Time Clock (RTC) and calendar TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF8523TS/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8523TS/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935291196118 | NXP Semiconductors | Check for Price | REAL TIME CLOCK | PCF8523TS/1,118 vs 935291196118 |
The recommended crystal oscillator frequency for the PCF8523 is 32.768 kHz.
To configure the PCF8523 for battery-backed mode, connect the VBAT pin to a battery, and ensure that the VCC pin is connected to a power source. The device will automatically switch to battery-backed mode when the VCC pin is powered down.
The maximum clock frequency for the PCF8523's I2C interface is 400 kHz.
The PCF8523 can be reset by pulling the RST pin low for at least 1 ms. This will reset the device and clear all registers.
The accuracy of the PCF8523's internal oscillator is ±10% over the operating temperature range of -40°C to 85°C.