-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85063TP - Tiny Real-Time Clock/calendar SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF85063TP/1Z by NXP Semiconductors is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3135
|
Newark | Rtc, -40 To 85Deg C, Hwson-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Hwson, No. Of Pins:8Pins, Ic Interface Type:I2C, Msl:-Rohs Compliant: Yes |Nxp PCF85063TP/1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 66 |
|
$0.4050 / $0.4790 | Buy Now |
DISTI #
01X2225
|
Newark | Tiny Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCF85063TP/1Z RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4290 | Buy Now |
DISTI #
568-10236-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8HWSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27642 In Stock |
|
$0.4072 / $0.9200 | Buy Now |
DISTI #
68X3135
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 0.9 V to 5.5 V, 8 Pins, HWSON-EP - Product that comes on tape, but is not reeled (Alt: 68X3135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 66 Partner Stock |
|
$0.5130 / $0.9020 | Buy Now |
DISTI #
PCF85063TP/1Z
|
Avnet Americas | RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 0.9 V to 5.5 V, 8 Pins, HWSON-EP - Tape and Reel (Alt: PCF85063TP/1Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3072 / $0.3172 | Buy Now |
DISTI #
771-PCF85063TP/1Z
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 123582 |
|
$0.3970 / $0.9200 | Buy Now |
DISTI #
V36:1790_06537102
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin HWSON EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2441 | Americas - 28000 |
|
$0.3921 | Buy Now |
DISTI #
69263748
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin HWSON EP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2320 | Americas - 35858 |
|
$0.4052 / $0.8050 | Buy Now |
DISTI #
85542083
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin HWSON EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2441 | Americas - 28000 |
|
$0.3921 | Buy Now |
|
Bristol Electronics | 2194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85063TP/1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85063TP/1Z
NXP Semiconductors
PCF85063TP - Tiny Real-Time Clock/calendar SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1069-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
The recommended operating voltage range for PCF85063TP/1Z is 1.8V to 5.5V.
The internal oscillator of PCF85063TP/1Z has an accuracy of ±5% over the entire operating temperature range.
Yes, PCF85063TP/1Z has a low-power mode that reduces the current consumption to approximately 0.5 μA.
The maximum clock frequency supported by PCF85063TP/1Z is 32 kHz.
Yes, PCF85063TP/1Z has a built-in battery switch-over function that allows it to automatically switch between the main battery and the backup battery.