-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCAL6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCAL6416AHF,128 by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0096
|
Newark | I/O Expander, 16 I/O, Hwqfn-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Hwqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S Rohs Compliant: Yes |Nxp PCAL6416AHF,128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21536 |
|
$0.8530 / $1.1900 | Buy Now |
DISTI #
45W8921
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, 1.65 V, 5.5 V, Hwqfn Rohs Compliant: Yes |Nxp PCAL6416AHF,128 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7260 | Buy Now |
DISTI #
568-9946-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HWQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
78125 In Stock |
|
$0.6469 / $1.3800 | Buy Now |
DISTI #
PCAL6416AHF,128
|
Avnet Americas | I/O Expander, 16 bit, I2C, 1.65 V, 5.5 V, HWQFN, 24 Pins - Tape and Reel (Alt: PCAL6416AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.5516 / $0.6484 | Buy Now |
DISTI #
75X0096
|
Avnet Americas | I/O Expander, 16 bit, I2C, 1.65 V, 5.5 V, HWQFN, 24 Pins - Product that comes on tape, but is not reeled (Alt: 75X0096) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 3420 Partner Stock |
|
$0.7740 / $1.1900 | Buy Now |
DISTI #
771-PCAL6416AHF,128
|
Mouser Electronics | Interface - I/O Expanders 16-bit I2C-busSMBus Low Voltage RoHS: Compliant | 133271 |
|
$0.6480 / $1.3500 | Buy Now |
DISTI #
67613740
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 4951 |
|
$0.6484 / $1.2900 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16-BIT, 16 I/O, CMOS, PQCC24 | 64 |
|
$1.0095 / $2.0190 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16-BIT, 16 I/O, CMOS, PQCC24 | 56 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 16-BIT, 16 I/O, CMOS, PQCC24 | 49 |
|
$0.8100 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAL6416AHF,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL6416AHF,128
NXP Semiconductors
PCAL6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCAL6416AHF,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAL6416AHF,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCAL6416AHF | NXP Semiconductors | Check for Price | PIA-GENERAL PURPOSE | PCAL6416AHF,128 vs PCAL6416AHF |
PCAL6416AHF,118 | NXP Semiconductors | Check for Price | PCAL6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander QFN 24-Pin | PCAL6416AHF,128 vs PCAL6416AHF,118 |
The maximum operating frequency of PCAL6416AHF,128 is 400 kHz.
PCAL6416AHF,128 can control up to 16 I/O lines.
The power consumption of PCAL6416AHF,128 is typically 1.5 μA (standby) and 1.5 mA (active) at 3.3 V and 400 kHz.
No, PCAL6416AHF,128 is not compatible with 5 V systems. It operates at a supply voltage range of 2.3 V to 3.6 V.
Yes, PCAL6416AHF,128 can operate in the industrial temperature range of -40°C to 85°C.