-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCAL6408A - Low-voltage translating, 8-bit I²C-bus/SMBus I/O expander
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCAL6408AEX1Z by NXP Semiconductors is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0873
|
Newark | I/O Expander, 8Bit, 400Khz, X2Qfn Rohs Compliant: Yes |Nxp PCAL6408AEX1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2700 | Buy Now |
DISTI #
44AC0559
|
Newark | Low-Voltage Translating, 8-Bit I2C-Bus/Smbus I/O Expander/ Reel Rohs Compliant: Yes |Nxp PCAL6408AEX1Z RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.6080 | Buy Now |
DISTI #
568-13687-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16X2QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27914 In Stock |
|
$0.6041 / $1.3000 | Buy Now |
DISTI #
PCAL6408AEX1Z
|
Avnet Americas | - Tape and Reel (Alt: PCAL6408AEX1Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5355 / $0.5536 | Buy Now |
DISTI #
771-PCAL6408AEX1Z
|
Mouser Electronics | Interface - I/O Expanders Low-voltage translating, 8-bit I2C-bus/SMBus I/O expander RoHS: Compliant | 7743 |
|
$0.5860 / $1.3000 | Buy Now |
DISTI #
E02:0323_11809974
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin X2QFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2443 | Europe - 5000 |
|
$1.0308 / $1.0676 | Buy Now |
DISTI #
E21:3489_11809974
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin X2QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 | Europe - 4325 |
|
$1.1445 | Buy Now |
DISTI #
87768918
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin X2QFN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2443 | Americas - 5000 |
|
$1.0165 / $1.0531 | Buy Now |
DISTI #
PCAL6408AEX1Z
|
Avnet Silica | (Alt: PCAL6408AEX1Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCAL6408AEX1Z
|
EBV Elektronik | (Alt: PCAL6408AEX1Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAL6408AEX1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL6408AEX1Z
NXP Semiconductors
PCAL6408A - Low-voltage translating, 8-bit I²C-bus/SMBus I/O expander
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | X2QFN-16 | |
Manufacturer Package Code | SOT1896-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-11-02 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-N16 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
The recommended operating voltage range for PCAL6408AEX1Z is 1.65V to 3.6V.
The I2C bus speed for PCAL6408AEX1Z can be configured by setting the SCL clock frequency, which can be up to 400 kHz in standard mode and up to 1 MHz in fast mode.
The maximum current rating for the GPIO pins of PCAL6408AEX1Z is 4mA per pin.
The PCAL6408AEX1Z device can be reset by pulling the RESET pin low for a minimum of 1ms.
The INT pin on PCAL6408AEX1Z is an interrupt output pin that can be used to signal an interrupt to the microcontroller when a specific event occurs, such as a change in the GPIO pin state.