-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9548ADW by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9548ADW-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24SOIC Min Qty: 207 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13039 In Stock |
|
$1.4600 | Buy Now |
DISTI #
296-33510-5-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24SOIC Min Qty: 207 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1915 | Buy Now |
DISTI #
595-PCA9548ADW
|
Mouser Electronics | Switch ICs - Various 4Ch I2C & SMBus Mult iplexer A 595-PCA9548ADWR RoHS: Compliant | 1940 |
|
$1.0700 / $3.3700 | Buy Now |
DISTI #
J56:1989_00100455
|
Arrow Electronics | I2C Bus Switch 1-Element 8-IN 24-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | Europe - 6350 |
|
$1.0600 / $1.9629 | Buy Now |
DISTI #
86282106
|
Verical | I2C Bus Switch 1-Element 8-IN 24-Pin SOIC Tube RoHS: Compliant Min Qty: 215 Package Multiple: 1 Date Code: 1101 | Americas - 13039 |
|
$1.0868 / $1.7500 | Buy Now |
|
Rochester Electronics | PCA9548A 8-Channel I2C Switch With Reset RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 13039 |
|
$0.8694 / $1.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9548ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9548ADW
Texas Instruments
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PCA9548ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9548ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCA9548ARGER | Texas Instruments | $1.2764 | 8-channel 1.65- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-VQFN -40 to 85 | PCA9548ADW vs TCA9548ARGER |
MD2134K7-G | Microchip Technology Inc | $50.4527 | SPECIALTY INTERFACE CIRCUIT, QCC40 | PCA9548ADW vs MD2134K7-G |
PCA9548ADGV | Texas Instruments | Check for Price | 8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TVSOP -40 to 85 | PCA9548ADW vs PCA9548ADGV |
PCA9548ARGERG4 | Texas Instruments | Check for Price | 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, QCC24, GREEN, QFN-24 | PCA9548ADW vs PCA9548ARGERG4 |
PCA9548ADBRG4 | Texas Instruments | Check for Price | 8-Channel I2C Switch With Reset 24-SSOP -40 to 85 | PCA9548ADW vs PCA9548ADBRG4 |
PCA9548APW | Texas Instruments | Check for Price | 8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85 | PCA9548ADW vs PCA9548APW |
PCA9548APWG4 | Texas Instruments | Check for Price | 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, TSSOP-24 | PCA9548ADW vs PCA9548APWG4 |
PCA9548APWRG4 | Texas Instruments | Check for Price | 8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-TSSOP -40 to 85 | PCA9548ADW vs PCA9548APWRG4 |
PCA9548D-T | NXP Semiconductors | Check for Price | IC 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, MS-013, SOP-24, Multiplexer/Demultiplexer | PCA9548ADW vs PCA9548D-T |
PCA9548D | NXP Semiconductors | Check for Price | IC 9548 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, MS-013, SOP-24, Multiplexer/Demultiplexer | PCA9548ADW vs PCA9548D |
The PCA9548ADW can support I2C bus frequencies up to 400 kHz, but it's recommended to operate at 100 kHz or lower for reliable operation.
To configure the PCA9548ADW for multiple masters, connect the SCL and SDA pins of each master to the corresponding pins on the PCA9548ADW. Then, use the EN pins to enable or disable each master's access to the bus.
The PCA9548ADW can drive I2C buses with capacitances up to 400 pF. However, it's recommended to keep the bus capacitance below 200 pF for reliable operation.
Yes, the PCA9548ADW can switch between multiple I2C buses with different voltage levels, but the voltage on each bus must be within the recommended operating range of 1.65 V to 5.5 V.
The PCA9548ADW can be reset by pulling the RESET pin low for at least 1 ms. This will reset the device to its default state.