Part Details for PCA9541AD/03,118 by NXP Semiconductors
Results Overview of PCA9541AD/03,118 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9541AD/03,118 Information
PCA9541AD/03,118 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9541AD/03,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6569
|
Newark | 2-To-1 I2C-Bus Controller Selector With Interrupt Logic And Reset/ Reel Rohs Compliant: Yes |Nxp PCA9541AD/03,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.8200 | Buy Now |
DISTI #
PCA9541AD/03,118
|
Avnet Silica | 2to1 I2CBus Selector 16Pin SO TR (Alt: PCA9541AD/03,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9541AD/03,118
|
EBV Elektronik | 2to1 I2CBus Selector 16Pin SO TR (Alt: PCA9541AD/03,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1254 |
|
RFQ |
Part Details for PCA9541AD/03,118
PCA9541AD/03,118 CAD Models
PCA9541AD/03,118 Part Data Attributes
|
PCA9541AD/03,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9541AD/03,118
NXP Semiconductors
PCA9541A - 2-to-1 I²C-bus master selector with interrupt logic and reset SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM WIDTH, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 4 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
PCA9541AD/03,118 Frequently Asked Questions (FAQ)
-
The PCA9541AD/03,118 can support I2C bus frequencies up to 400 kHz, but it's recommended to limit the frequency to 100 kHz for reliable operation.
-
Yes, the PCA9541AD/03,118 can switch between multiple I2C buses with different voltage levels, but the voltage on the SCL and SDA pins must not exceed the VCC supply voltage of the device.
-
To ensure correct switching, the control logic should assert the enable signal (EN) before sending the I2C commands, and de-assert EN after the I2C transaction is complete. Additionally, the control logic should ensure that the I2C bus is idle before switching to a different bus.
-
The PCA9541AD/03,118 can drive up to 400 pF of capacitance on the I2C bus, but it's recommended to limit the capacitance to 200 pF for reliable operation.
-
Yes, the PCA9541AD/03,118 can switch between I2C buses with different clock stretching requirements, but the control logic should ensure that the clock stretching requirements of the target device are met.