-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9539DBQR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCA9539DBQR-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SSOP Min Qty: 224 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
26786 In Stock |
|
$1.3400 | Buy Now |
DISTI #
296-19266-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SSOP Min Qty: 224 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1184 / $1.1546 | Buy Now |
DISTI #
595-PCA9539DBQR
|
Mouser Electronics | Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander RoHS: Compliant | 6039 |
|
$1.0200 / $2.2500 | Buy Now |
DISTI #
86281742
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 Date Code: 1201 | Americas - 17637 |
|
$0.9963 / $1.6125 | Buy Now |
DISTI #
86282513
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin SSOP T/R RoHS: Compliant Min Qty: 233 Package Multiple: 1 | Americas - 5013 |
|
$0.9963 / $1.6125 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | PCA9539 Remote 16-Bit I2C And SMBus, Low-Power I/O Expander With Interrupt Output, Reset & Config. Registers RoHS: Compliant Status: Active Min Qty: 1 | 26786 |
|
$0.7970 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9539DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9539DBQR
Texas Instruments
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 4 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9539DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9539DBR | Texas Instruments | $0.8175 | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85 | PCA9539DBQR vs PCA9539DBR |
PCA9535DGVRG4 | Texas Instruments | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, TVSOP-24 | PCA9539DBQR vs PCA9535DGVRG4 |
935276552118 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA9539DBQR vs 935276552118 |
PCA9539RPW,112 | NXP Semiconductors | Check for Price | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | PCA9539DBQR vs PCA9539RPW,112 |
PCA9535PW | NXP Semiconductors | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port | PCA9539DBQR vs PCA9535PW |
PCA9555PWG4 | Texas Instruments | Check for Price | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-TSSOP -40 to 85 | PCA9539DBQR vs PCA9555PWG4 |
PCA9539RPW,118 | NXP Semiconductors | Check for Price | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | PCA9539DBQR vs PCA9539RPW,118 |
XRA1201IL24TR-F | MaxLinear Inc | Check for Price | Parallel I/O Port, 16 I/O, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-24 | PCA9539DBQR vs XRA1201IL24TR-F |
935269569118 | NXP Semiconductors | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Parallel IO Port | PCA9539DBQR vs 935269569118 |
935273946118 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | PCA9539DBQR vs 935273946118 |
The PCA9539DBQR can support I2C bus frequencies up to 400 kHz.
The PCA9539DBQR can be configured to operate in 8-bit or 16-bit mode by setting the MODE pin high or low, respectively, during power-up.
The PCA9539DBQR can sink or source up to 25 mA of current on each output pin.
The PCA9539DBQR can be reset by pulling the RESET pin low for at least 1 ms.
The INT pin is an active-low interrupt output that is asserted when a change is detected on any of the input pins.