-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9534PWR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21764-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7172 In Stock |
|
$0.7048 / $1.5000 | Buy Now |
DISTI #
595-PCA9534PWR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 595-PCA9534PW RoHS: Compliant | 2559 |
|
$0.7080 / $1.5000 | Buy Now |
DISTI #
V72:2272_07309752
|
Arrow Electronics | I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1173 |
|
$0.7427 / $0.9946 | Buy Now |
DISTI #
63428241
|
Verical | I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2221 | Americas - 1173 |
|
$0.7427 / $0.8431 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ | ||
DISTI #
PCA9534PWR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.8300 / $1.4300 | RFQ |
DISTI #
PCA9534PWR
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1587 |
|
$0.4480 / $0.9920 | Buy Now |
|
Win Source Electronics | IC I/O EXPANDER I2C 8B 16TSSOP | 56110 |
|
$0.3021 / $0.3902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534PWR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9534APW | Texas Instruments | $1.1176 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | PCA9534PWR vs PCA9534APW |
PCA9534PW | Texas Instruments | $1.1193 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | PCA9534PWR vs PCA9534PW |
PCA9534PWG4 | Texas Instruments | Check for Price | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | PCA9534PWR vs PCA9534PWG4 |
PCA9534PW/DG,118 | NXP Semiconductors | Check for Price | PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin | PCA9534PWR vs PCA9534PW/DG,118 |
PCA9554APWG4 | Texas Instruments | Check for Price | Remote 8-Bit I2C and SMBus I/O Expander with Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | PCA9534PWR vs PCA9554APWG4 |
935269202118 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | PCA9534PWR vs 935269202118 |
935269202112 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | PCA9534PWR vs 935269202112 |
PCA9534PW-T | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | PCA9534PWR vs PCA9534PW-T |
PCA9554APW | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | PCA9534PWR vs PCA9554APW |
PCA9554APW/G,118 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | PCA9534PWR vs PCA9554APW/G,118 |
The maximum current that can be sourced or sunk by each I/O pin is 25mA.
The PCA9534PWR is configured for I2C communication by setting the A0, A1, and A2 address pins to select one of the 64 possible I2C addresses.
The reset pin (RST) is an active-low input that resets the PCA9534PWR to its default state when pulled low.
Yes, the PCA9534PWR can be used as a level translator, allowing it to interface between 1.8V, 2.5V, 3.3V, and 5V logic levels.
The operating voltage range of the PCA9534PWR is 1.65V to 5.5V.