-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9534ARGVR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22707-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13228 In Stock |
|
$1.1184 / $2.2400 | Buy Now |
DISTI #
2156-PCA9534ARGVR-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5853 In Stock |
|
$1.3500 | Buy Now |
DISTI #
595-PCA9534ARGVR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander RoHS: Compliant | 3820 |
|
$1.0600 / $2.1600 | Buy Now |
DISTI #
86281722
|
Verical | I2C/SMBus Interface 400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 1101 | Americas - 5761 |
|
$1.0080 / $1.6250 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PQCC16 | 29 |
|
$1.8375 / $2.9400 | Buy Now |
|
Rochester Electronics | PCA9534A Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers RoHS: Compliant Status: Active Min Qty: 1 | 5853 |
|
$0.8064 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534ARGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ARGVR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534ARGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ARGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9554BS,118 | NXP Semiconductors | $0.9283 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | PCA9534ARGVR vs PCA9554BS,118 |
PCA9554BS | Philips Semiconductors | Check for Price | Parallel IO Port, 8-Bit, CMOS, PQCC16, | PCA9534ARGVR vs PCA9554BS |
935272003118 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-629-1, HVQFN-16, Parallel IO Port | PCA9534ARGVR vs 935272003118 |
PCA9554BS | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port | PCA9534ARGVR vs PCA9554BS |
935271979118 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-629-1, HVQFN-16, Parallel IO Port | PCA9534ARGVR vs 935271979118 |
PCA9554ABS | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port | PCA9534ARGVR vs PCA9554ABS |
PCA9534ARGVRG4 | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, GREEN, PLASTIC, QFN-16 | PCA9534ARGVR vs PCA9534ARGVRG4 |
The PCA9534 can support I2C bus frequencies up to 400 kHz.
To use an external pull-up resistor, connect the resistor between the SCL/SDA pins and the VCC pin. The recommended value is 1 kΩ to 10 kΩ.
The PCA9534 can sink or source up to 25 mA on each output pin.
The PCA9534 can be reset by pulling the RESET pin low for at least 1 ms. The device will reset to its default state.
No, the PCA9534 is designed to operate with a 1.65V to 3.6V power supply. Using a 5V power supply may damage the device.