Part Details for PCA9534ADWT by Texas Instruments
Results Overview of PCA9534ADWT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9534ADWT Information
PCA9534ADWT by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9534ADWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 773 |
|
RFQ |
Part Details for PCA9534ADWT
PCA9534ADWT CAD Models
PCA9534ADWT Part Data Attributes
|
PCA9534ADWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ADWT
Texas Instruments
8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9534ADWT
This table gives cross-reference parts and alternative options found for PCA9534ADWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ADWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9534ADWR | Texas Instruments | $0.7196 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9534ADWT vs PCA9534ADWR |
PCA9554DWR | Texas Instruments | $0.9502 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | PCA9534ADWT vs PCA9554DWR |
PCA9554D,118 | NXP Semiconductors | $0.9876 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADWT vs PCA9554D,118 |
PCA9534DWG4 | Texas Instruments | Check for Price | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9534ADWT vs PCA9534DWG4 |
PCA9554AD/G,518 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9534ADWT vs PCA9554AD/G,518 |
PCA9554AD | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCA9534ADWT vs PCA9554AD |
PCA9534ADWRG4 | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | PCA9534ADWT vs PCA9534ADWRG4 |
PCA9554D | Philips Semiconductors | Check for Price | Parallel IO Port, 8-Bit, CMOS, PDSO16, | PCA9534ADWT vs PCA9554D |
935276423528 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | PCA9534ADWT vs 935276423528 |
PCA9554AD | Philips Semiconductors | Check for Price | Parallel IO Port, 8-Bit, CMOS, PDSO16, | PCA9534ADWT vs PCA9554AD |