-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9515 - I2C-bus repeater TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9515DP,118 by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6776
|
Newark | I 2C-Bus Repeater, Tssop-8, Ic Interface Type:I2C, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Nxp PCA9515DP,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 455 |
|
$0.2290 | Buy Now |
DISTI #
70R6485
|
Newark | I2C Bus Repeater, 3.6V, Tssop-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9515DP,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9190 / $1.2400 | Buy Now |
DISTI #
568-1034-1-ND
|
DigiKey | IC REDRIVER I2C 2CH 8TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$2.0000 | Buy Now |
DISTI #
V72:2272_06535537
|
Arrow Electronics | I2C Repeater 3.3V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2151 Container: Cut Strips | Americas - 230 |
|
$0.9426 / $1.1666 | Buy Now |
DISTI #
86021227
|
Verical | I2C Repeater 3.3V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2201 | Americas - 91459 |
|
$1.5625 | Buy Now |
DISTI #
86021291
|
Verical | I2C Repeater 3.3V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 2301 | Americas - 37500 |
|
$1.5625 | Buy Now |
DISTI #
63434128
|
Verical | I2C Repeater 3.3V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 455 |
|
$0.3589 / $0.3739 | Buy Now |
DISTI #
60616910
|
Verical | I2C Repeater 3.3V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2151 | Americas - 230 |
|
$0.9426 / $1.1666 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Rochester Electronics | IC REDRIVER I2C 1CH 8TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 128959 |
|
$0.7737 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9515DP,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9515DP,118
NXP Semiconductors
PCA9515 - I2C-bus repeater TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
The PCA9515DP,118 can support I2C bus frequencies up to 400 kHz.
Yes, PCA9515DP,118 can be used in a multi-master I2C bus configuration, but it requires additional external circuitry to prevent bus contention.
To ensure proper operation, PCA9515DP,118 requires a stable power supply voltage (VCC) and a reset signal (RESET) that is asserted for at least 10 ms during power-up.
The PCA9515DP,118 can drive I2C bus capacitances up to 400 pF, but it's recommended to keep the bus capacitance as low as possible to ensure reliable operation.
Yes, PCA9515DP,118 can be used in a hot-swappable I2C bus configuration, but it requires additional external circuitry to prevent bus contention and ensure reliable operation.