Part Details for PC929PYJ000F by Sharp Corp
Results Overview of PC929PYJ000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC929PYJ000F Information
PC929PYJ000F by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PC929PYJ000F
PC929PYJ000F CAD Models
PC929PYJ000F Part Data Attributes
|
PC929PYJ000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC929PYJ000F
Sharp Corp
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Response Time-Max | 5e-7 s | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |
Alternate Parts for PC929PYJ000F
This table gives cross-reference parts and alternative options found for PC929PYJ000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC929PYJ000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC929Y | Sharp Corp | Check for Price | Logic IC Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, SMD, MINI-FLAT, 14 PIN | PC929PYJ000F vs PC929Y |