Part Details for PC1604LRS-AWA-B-Q by Powertip Technology Corporation
Results Overview of PC1604LRS-AWA-B-Q by Powertip Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC1604LRS-AWA-B-Q Information
PC1604LRS-AWA-B-Q by Powertip Technology Corporation is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for PC1604LRS-AWA-B-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P1498
|
Newark | Lcd Module, 16X4, Led B/L, Character Count X Line:16 X 4, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transflective, Character Size:4.75Mm Rohs Compliant: Yes |Powertip PC1604LRS-AWA-B-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $16.6000 | Buy Now |
Part Details for PC1604LRS-AWA-B-Q
PC1604LRS-AWA-B-Q CAD Models
PC1604LRS-AWA-B-Q Part Data Attributes
PC1604LRS-AWA-B-Q Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the PC1604LRS-AWA-B-Q is -40°C to 100°C.
-
Yes, the PC1604LRS-AWA-B-Q is designed to operate in humid environments, but it's recommended to follow the manufacturer's guidelines for humidity levels to ensure reliable operation.
-
The maximum operating frequency for the PC1604LRS-AWA-B-Q is 160 MHz.
-
Yes, the PC1604LRS-AWA-B-Q is compatible with both 3.3V and 5V logic levels, making it suitable for a wide range of applications.
-
The typical power consumption of the PC1604LRS-AWA-B-Q is around 100 μA/MHz, but this can vary depending on the specific application and operating conditions.