Part Details for PC12311NSZ0X by Sharp Corp
Results Overview of PC12311NSZ0X by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC12311NSZ0X Information
PC12311NSZ0X by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for PC12311NSZ0X
PC12311NSZ0X CAD Models
PC12311NSZ0X Part Data Attributes
|
PC12311NSZ0X
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC12311NSZ0X
Sharp Corp
Transistor Output Optocoupler,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |
Alternate Parts for PC12311NSZ0X
This table gives cross-reference parts and alternative options found for PC12311NSZ0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC12311NSZ0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC12311NFZ0X-A | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | PC12311NSZ0X vs PC12311NFZ0X-A |
PC12310YFZ | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PC12311NSZ0X vs PC12310YFZ |
PC12311YFZ0X-A | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | PC12311NSZ0X vs PC12311YFZ0X-A |
PC12310NSZ1B | Sharp Corp | Check for Price | Transistor Output Optocoupler, | PC12311NSZ0X vs PC12310NSZ1B |
PC12310NSZ0X | Sharp Corp | Check for Price | Transistor Output Optocoupler, | PC12311NSZ0X vs PC12310NSZ0X |
PC12311YFZ | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PC12311NSZ0X vs PC12311YFZ |
PC12310NFZ0F | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | PC12311NSZ0X vs PC12310NFZ0F |
PC12311YSZ | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PC12311NSZ0X vs PC12311YSZ |
PC12310YSZ | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | PC12311NSZ0X vs PC12310YSZ |