Part Details for PC1213EFR-ZO-.221.2K-5 by EFC Wesco
Results Overview of PC1213EFR-ZO-.221.2K-5 by EFC Wesco
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC1213EFR-ZO-.221.2K-5 Information
PC1213EFR-ZO-.221.2K-5 by EFC Wesco is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for PC1213EFR-ZO-.221.2K-5
PC1213EFR-ZO-.221.2K-5 CAD Models
PC1213EFR-ZO-.221.2K-5 Part Data Attributes
|
PC1213EFR-ZO-.221.2K-5
EFC Wesco
Buy Now
Datasheet
|
Compare Parts:
PC1213EFR-ZO-.221.2K-5
EFC Wesco
Film Capacitor, Polypropylene, 1200V, 0.22uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC FILM CAPACITORS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 27 mm | |
Length | 41 mm | |
Manufacturer Series | PC1213EFR(1200V) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Series | PC1213EFR(1200V) | |
Terminal Pitch | 28 mm | |
Width | 24 mm |