-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS5350Z - 50 V, 3 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS5350Z,135 by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6426
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, 50 V, 1.35 W, 3 A, 200 Rohs Compliant: Yes |Nexperia PBSS5350Z,135 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4403 |
|
$0.2230 / $0.4460 | Buy Now |
DISTI #
35AH4600
|
Newark | Pbss5350Z/Sot223/Sc-73 Rohs Compliant: Yes |Nexperia PBSS5350Z,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1200 | Buy Now |
DISTI #
93X4547
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -50 V, 100 Mhz, 1.35 W, -3 A, 200 Rohs Compliant: Yes |Nexperia PBSS5350Z,135 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1290 / $0.1510 | Buy Now |
DISTI #
1727-3914-1-ND
|
DigiKey | TRANS PNP 50V 3A SOT-223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70504 In Stock |
|
$0.0788 / $0.5100 | Buy Now |
DISTI #
PBSS5350Z,135
|
Avnet Americas | Trans GP BJT PNP 50V 3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: PBSS5350Z,135) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 / $0.0855 | Buy Now |
DISTI #
771-PBSS5350Z/T3
|
Mouser Electronics | Bipolar Transistors - BJT 50 V, 3 A PNP low VCEsat transistor RoHS: Compliant | 4296 |
|
$0.0830 / $0.3700 | Buy Now |
DISTI #
V72:2272_06535315
|
Arrow Electronics | Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1098 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2218 Container: Cut Strips | Americas - 4738 |
|
$0.0940 / $0.1206 | Buy Now |
DISTI #
A03:0893_00162591
|
Arrow Electronics | Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2450 | Asia - 4000 |
|
$0.0759 / $0.0935 | Buy Now |
DISTI #
V79:2366_26557493
|
Arrow Electronics | Trans GP BJT PNP 50V 3A 2000mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1175 Package Multiple: 1 Date Code: 1826 | Americas - 1485 |
|
$0.0851 | Buy Now |
|
Future Electronics | PBSS5350Z Series 50 V 3 A Surface Mount PNP Low VCEsat Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.0752 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS5350Z,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS5350Z,135
Nexperia
PBSS5350Z - 50 V, 3 A PNP low VCEsat (BISS) transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for PBSS5350Z,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS5350Z,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS5350Z | Nexperia | Check for Price | Power Bipolar Transistor | PBSS5350Z,135 vs PBSS5350Z |
The recommended PCB footprint for the PBSS5350Z,135 is a standard SOT23 package with a minimum pad size of 1.5 mm x 1.5 mm and a thermal pad size of 2.5 mm x 2.5 mm.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1 μF and a maximum ESR of 1 Ω. Additionally, the input capacitor should be at least 1 μF with an ESR of 0.1 Ω.
The maximum ambient temperature range for the PBSS5350Z,135 is -40°C to 125°C. However, the device can operate up to 150°C with derating.
Yes, the PBSS5350Z,135 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is qualified according to the AEC-Q100 standard.
The power dissipation of the PBSS5350Z,135 can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.