-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PBSS4230PANP - 30 V, 2 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS4230PANP,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1608
|
Newark | Bipolar Array, Npn/Pnp, 30V, 2A/Dfn2020 Rohs Compliant: Yes |Nexperia PBSS4230PANP,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1738 |
|
$0.2300 / $0.8500 | Buy Now |
DISTI #
1727-1074-1-ND
|
DigiKey | TRANS NPN/PNP 30V 2A 6HUSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2669 In Stock |
|
$0.1636 / $0.8600 | Buy Now |
DISTI #
PBSS4230PANP,115
|
Avnet Americas | Trans GP BJT NPN/PNP 30V 2A 6-Pin DFN T/R - Tape and Reel (Alt: PBSS4230PANP,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1754 | Buy Now |
DISTI #
771-PBSS4230PANP
|
Mouser Electronics | Bipolar Transistors - BJT 30 V, 2 A NPN low VCEsat (BISS) transistor RoHS: Compliant | 3569 |
|
$0.1810 / $0.8500 | Buy Now |
DISTI #
V79:2366_28604607
|
Arrow Electronics | Trans GP BJT NPN/PNP 30V 2A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 2248 | Americas - 3000 |
|
$0.1528 | Buy Now |
DISTI #
70332666
|
Verical | Trans GP BJT NPN/PNP 30V 2A 2000mW Automotive AEC-Q101 6-Pin HUSON EP T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 2248 | Americas - 3000 |
|
$0.1528 | Buy Now |
|
Rochester Electronics | PBSS4230PANP - Small Signal Bipolar Transistor, HUSON6 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.1237 / $0.1995 | Buy Now |
DISTI #
PBSS4230PANP,115
|
Avnet Silica | Trans GP BJT NPNPNP 30V 2A 6Pin DFN TR (Alt: PBSS4230PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PBSS4230PANP,115
|
EBV Elektronik | Trans GP BJT NPNPNP 30V 2A 6Pin DFN TR (Alt: PBSS4230PANP,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBSS4230PANP,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PBSS4230PANP,115
Nexperia
PBSS4230PANP - 30 V, 2 A NPN/PNP low VCEsat (BISS) transistor@en-us DFN 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN2020-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
The recommended PCB footprint for PBSS4230PANP,115 is a SOA (Small Outline Automotive) package with a minimum pad size of 1.3 mm x 1.3 mm and a recommended solder stencil opening of 0.8 mm x 0.8 mm.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range of -40°C to 150°C.
The maximum allowed voltage on the input pins of PBSS4230PANP,115 is 5.5 V, which is the absolute maximum rating. However, for normal operation, the recommended input voltage range is 3.0 V to 5.0 V.
Yes, PBSS4230PANP,115 can be used in a 3.3 V system. The device is compatible with 3.3 V logic levels and can operate with a supply voltage as low as 3.0 V.
To handle ESD protection when working with PBSS4230PANP,115, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, or ESD-safe storage containers. The device itself has built-in ESD protection, but external precautions are still necessary to prevent damage.