Part Details for PBSS3515VS,115 by NXP Semiconductors
Results Overview of PBSS3515VS,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBSS3515VS,115 Information
PBSS3515VS,115 by NXP Semiconductors is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PBSS3515VS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 720 |
|
$0.2000 / $1.0000 | Buy Now | |
|
Rochester Electronics | PBSS3515VS - Small Signal Bipolar Transistor, 0.5A, 15V, 2-Element, PNP, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 1950 |
|
$0.0726 / $0.1171 | Buy Now |
Part Details for PBSS3515VS,115
PBSS3515VS,115 CAD Models
PBSS3515VS,115 Part Data Attributes
|
PBSS3515VS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBSS3515VS,115
NXP Semiconductors
PBSS3515VS - 15 V low VCEsat PNP double transistor SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 280 MHz |
Alternate Parts for PBSS3515VS,115
This table gives cross-reference parts and alternative options found for PBSS3515VS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBSS3515VS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PBSS3515VS,115 | Nexperia | Check for Price | PBSS3515VS - 15 V low VCEsat PNP double transistor@en-us SOT 6-Pin | PBSS3515VS,115 vs PBSS3515VS,115 |
PBSS3515VS | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 15 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | PBSS3515VS,115 vs PBSS3515VS |
PBSS3515VST/R | NXP Semiconductors | Check for Price | TRANSISTOR 500 mA, 15 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-6, BIP General Purpose Small Signal | PBSS3515VS,115 vs PBSS3515VST/R |
PBSS3515VST/R | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS3515VS,115 vs PBSS3515VST/R |
PBSS3515VS | Nexperia | Check for Price | Small Signal Bipolar Transistor | PBSS3515VS,115 vs PBSS3515VS |
PBSS3515VS,115 Frequently Asked Questions (FAQ)
-
NXP recommends a PCB layout with a solid ground plane and thermal vias under the package to improve heat dissipation. A minimum of 2 oz copper thickness is recommended for the PCB.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable heat sink, and ensure proper airflow. Additionally, consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
NXP recommends soldering the device using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Hand soldering is not recommended due to the device's small size and high pin count.
-
Yes, the PBSS3515VS,115 is qualified according to AEC-Q100, which makes it suitable for automotive and high-reliability applications. However, it's essential to follow the recommended design guidelines and testing procedures to ensure the device meets the specific application requirements.
-
To troubleshoot issues related to the internal voltage regulator, check the input voltage, output voltage, and current consumption. Ensure that the input voltage is within the recommended range, and the output voltage is within the specified tolerance. Also, verify that the device is not overheating, and the current consumption is within the recommended limits.