-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, Momentary, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBH4UOANAGX by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8413
|
Newark | Pushbutton Sw, 4Pdt, 0.1A/30Vdc, Th, Product Range:Pbh Series, Panel Cutout Diameter:-, Contact Configuration:4Pdt, Switch Operation:Momentary, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Voltage Vac:-Rohs Compliant: Yes |E-Switch PBH4UOANAGX RoHS: Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.7890 | Buy Now |
DISTI #
EG2658-ND
|
DigiKey | SWITCH PUSH 4PDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5955 / $0.9300 | Buy Now |
DISTI #
612-PBMTH4UOANAGX
|
Mouser Electronics | Pushbutton Switches 4PDT Momentary No cap RoHS: Compliant | 0 |
|
$0.5920 / $0.9200 | Order Now |
DISTI #
74828888
|
RS | Pushbutton Switch, 4PDT, ON-(ON), 100 mA, 30V DC, PC Pin, PBH Series Min Qty: 576 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0320 | RFQ |
DISTI #
PBH4UOANAGX
|
TME | Switch: push-button, Pos: 2, 4PDT, 0.1A/30VDC, ON-(ON), THT Min Qty: 1 | 491 |
|
$0.5900 / $0.8200 | Buy Now |
DISTI #
PBH4UOANAGX
|
IBS Electronics | PBH4UOANAGX by E-SWITCH is a pushbutton switch with a momentary function, SPST circuit, 1A 30VDC rating, and a panel mount design. It features a round actuator and is suitable for various applications. Min Qty: 576 Package Multiple: 1 | 0 |
|
$0.5655 / $0.5980 | Buy Now |
|
LCSC | 10000 times 100mA No lock 30V 2.8N Plugin Keylock Switches ROHS | 11 |
|
$1.0954 / $1.6204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PBH4UOANAGX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PBH4UOANAGX
E-Switch Inc
Pushbutton Switch, Momentary, 0.1A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.413 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 9.0932 mm | |
Body Height | 22.1996 mm | |
Body Length or Diameter | 7.2898 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended operating temperature range for the PBH4UOANAGX is -20°C to 85°C.
Yes, the PBH4UOANAGX is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
The typical actuation force required for the PBH4UOANAGX is around 1.5 N to 2.5 N, depending on the specific configuration and application.
Yes, the PBH4UOANAGX is designed to withstand high-vibration and high-shock environments, making it suitable for industrial, automotive, and other demanding applications.
Yes, the PBH4UOANAGX is available in various termination options, including through-hole, surface-mount, and wire-lead configurations, to accommodate different PCB designs and assembly requirements.