-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6748
|
Newark | Amplifier, -40 To 150Deg C, U-Qfn3030-12 Rohs Compliant: Yes |Diodes Inc. PAM8904EJPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7920 | Buy Now |
DISTI #
31-PAM8904EJPRCT-ND
|
DigiKey | IC PIEZO SOUNDER DRVR 12UQFN Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
PAM8904EJPR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 12-Pin QFN T/R - Tape and Reel (Alt: PAM8904EJPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.2772 / $0.2859 | Buy Now |
DISTI #
621-PAM8904EJPR
|
Mouser Electronics | Audio Amplifiers Audio Class D Analog Inp U-QFN3030-12 T&R 3K RoHS: Compliant | 4801 |
|
$0.4320 / $1.6100 | Buy Now |
DISTI #
PAM8904EJPR
|
TME | IC: driver, piezo sounder, UQFN12, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.4460 / $0.7310 | RFQ |
DISTI #
PAM8904EJPR
|
Avnet Silica | Audio Amp Speaker 1CH Mono ClassD 12Pin QFN TR (Alt: PAM8904EJPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | General Purpose ICs | 23810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8904EJPR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8904EJPR
Diodes Incorporated
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | UQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To optimize the output filter design, you need to consider the output voltage ripple requirement, output current, and the type of load. A good starting point is to use the recommended output filter components in the datasheet, and then adjust them based on your specific application requirements.
The maximum input voltage that can be applied to the PAM8904EJPR is 18V. Exceeding this voltage may damage the device.
To ensure the stability of the output voltage, make sure to use the recommended output capacitor value and type, and to follow the recommended PCB layout guidelines. Additionally, ensure that the input voltage is within the recommended range and that the device is operated within its specified temperature range.
The maximum output current that the PAM8904EJPR can deliver is 2A. Exceeding this current may cause the device to overheat or malfunction.