-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6747
|
Newark | Amplifier, -40 To 150Deg C, W-Qfn2020-12 Rohs Compliant: Yes |Diodes Inc. PAM8904EGPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1818 |
|
$0.5450 / $1.4900 | Buy Now |
DISTI #
31-PAM8904EGPRCT-ND
|
DigiKey | IC PIEZO SOUNDER DRVR 12-QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5676 In Stock |
|
$0.2787 / $0.6600 | Buy Now |
DISTI #
PAM8904EGPR
|
Avnet Americas | Audio Class D Analog Inp U-QFN2020-12 T&R 3K - Tape and Reel (Alt: PAM8904EGPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2471 / $0.2599 | Buy Now |
DISTI #
621-PAM8904EGPR
|
Mouser Electronics | Audio Amplifiers Audio High Volt RoHS: Compliant | 3805 |
|
$0.2620 / $1.3000 | Buy Now |
DISTI #
E02:0323_13690978
|
Arrow Electronics | Piezo Sounder Driver 12-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2314 | Europe - 12000 |
|
$0.2853 | Buy Now |
DISTI #
PAM8904EGPR
|
TME | IC: driver, piezo sounder, WQFN12, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$0.3930 / $0.7050 | RFQ |
DISTI #
PAM8904EGPR
|
IBS Electronics | PAM8904EGPR by DIODES INC. is a RoHS compliant amplifier operating from -40°, C to 150°, C in a W-QFN2020-12 package. Min Qty: 3000 Package Multiple: 1 | 42000 |
|
$0.3575 / $0.3705 | Buy Now |
DISTI #
PAM8904EGPR
|
Avnet Asia | Audio Class D Analog Inp U-QFN2020-12 T&R 3K (Alt: PAM8904EGPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2471 / $0.3000 | Buy Now |
DISTI #
PAM8904EGPR
|
Avnet Silica | Audio Class D Analog Inp UQFN202012 TR 3K (Alt: PAM8904EGPR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | W-QFN2020-12-EP(2x2) Power Management - Specialized ROHS | 670 |
|
$0.3154 / $0.6035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8904EGPR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8904EGPR
Diodes Incorporated
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | WQFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-06-13 | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2 mm |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently.
To optimize the output filter design, you should consider the output voltage ripple requirement, the output current, and the switching frequency. A good starting point is to use the recommended component values in the datasheet, and then adjust them based on your specific application requirements.
To prevent damage, handle the PAM8904EGPR by the body, not the leads. Avoid bending or flexing the leads, and do not touch the die or the bond wires. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
To ensure the PAM8904EGPR is operating within its safe operating area (SOA), monitor the input voltage, output voltage, and output current. Make sure they are within the recommended operating ranges specified in the datasheet. Also, ensure the device is not overheating by monitoring the junction temperature.
For EMI filtering and shielding, consider using a common-mode choke, a differential-mode filter, and a shielded enclosure. Also, ensure that the PCB layout is optimized for EMI reduction, and that the device is placed in a way that minimizes radiation.