-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 1 Func, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM8303CBYCDI-ND
|
DigiKey | IC AMP CLASS D MONO 3W 8DFN Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2122 / $0.2576 | Buy Now |
DISTI #
621-PAM8303CBYC
|
Mouser Electronics | Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP RoHS: Compliant | 0 |
|
$0.2120 / $0.2200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8303CBYC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8303CBYC
Diodes Incorporated
Audio Amplifier, 1 Func, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PAM8303CBYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM8303CBYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAM8303CBSC | Diodes Incorporated | $0.3994 | Audio Amplifier, 1 Func, PDSO8, | PAM8303CBYC vs PAM8303CBSC |
PAM8303CAZN | Diodes Incorporated | Check for Price | Audio Amplifier, 1 Func, PBGA9, | PAM8303CBYC vs PAM8303CAZN |
A good PCB layout for the PAM8303CBYC involves keeping the audio signal traces short and away from the power supply traces, using a solid ground plane, and placing the output capacitors close to the IC.
The output filter design depends on the specific application requirements. A good starting point is to use a 2nd-order LC filter with a cutoff frequency around 150 kHz. The values of the inductor and capacitor can be adjusted based on the desired frequency response and impedance matching.
The maximum power dissipation of the PAM8303CBYC is around 2.5W. However, this can vary depending on the operating conditions, such as supply voltage, output power, and ambient temperature. It's essential to ensure proper thermal management to prevent overheating.
To protect the PAM8303CBYC from ESD and overvoltage, use TVS diodes or ESD protection devices on the input and output pins. Additionally, consider adding overvoltage protection circuits, such as a voltage regulator or a crowbar circuit, to prevent damage from voltage spikes or surges.
The recommended operating temperature range for the PAM8303CBYC is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability. It's essential to ensure proper thermal management to prevent overheating.