-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 1 Func, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7090
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PAM8302AASCR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 284 |
|
$0.2370 / $0.7900 | Buy Now |
DISTI #
PAM8302AASCRDICT-ND
|
DigiKey | IC AMP CLASS D MONO 2.5W 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71724 In Stock |
|
$0.1925 / $0.5000 | Buy Now |
DISTI #
PAM8302AASCR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R - Tape and Reel (Alt: PAM8302AASCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 115000 Factory Stock |
|
$0.1812 / $0.1906 | Buy Now |
DISTI #
621-PAM8302AASCR
|
Mouser Electronics | Audio Amplifiers 2.5W MONO FILTERLESS CLASS-D AUDIO AMP RoHS: Compliant | 167640 |
|
$0.1920 / $0.6300 | Buy Now |
DISTI #
V72:2272_06703428
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.5W Class-D 8-Pin MSOP T/R RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1380 |
|
$0.2067 / $0.2262 | Buy Now |
DISTI #
PAM8302AASCR
|
TME | IC: audio amplifier, Pout: 2.5W, low noise,thermal protection Min Qty: 1 | 0 |
|
$0.2400 / $0.7360 | RFQ |
|
Chip 1 Exchange | INSTOCK | 17114 |
|
RFQ | |
DISTI #
PAM8302AASCR
|
Avnet Asia | Audio Amp Speaker 1-CH Mono Class-D 8-Pin MSOP T/R (Alt: PAM8302AASCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1076 / $0.1203 | Buy Now |
DISTI #
PAM8302AASCR
|
Avnet Silica | Audio Amp Speaker 1CH Mono ClassD 8Pin MSOP TR (Alt: PAM8302AASCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 22500 |
|
Buy Now | |
|
LCSC | Monaural 2.5Wx14 Class D Amplifier MSOP-8 Audio Amplifiers ROHS | 19040 |
|
$0.0935 / $0.1655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM8302AASCR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM8302AASCR
Diodes Incorporated
Audio Amplifier, 1 Func, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PAM8302AASCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM8302AASCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PAM8302AADCR | Diodes Incorporated | $0.2681 | Audio Amplifier, 1 Func, PDSO8 | PAM8302AASCR vs PAM8302AADCR |
A good PCB layout for the PAM8302AASCR involves keeping the audio signal traces as short as possible, using a solid ground plane, and placing the device close to the speaker. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and electromagnetic interference (EMI).
To ensure proper thermal management, it's recommended to attach a heat sink to the device, especially in high-power applications. The heat sink should be designed to dissipate heat efficiently, and the device should be mounted in a way that allows for good airflow. Additionally, the PCB should be designed to minimize thermal resistance and ensure good thermal conductivity.
The recommended input coupling capacitor for the PAM8302AASCR is a 1uF to 10uF ceramic capacitor, and the recommended output coupling capacitor is a 10uF to 22uF electrolytic capacitor. The specific capacitor values may vary depending on the application and the desired frequency response.
To protect the PAM8302AASCR from overvoltage and undervoltage conditions, it's recommended to use a voltage regulator or a voltage supervisor to regulate the input voltage. Additionally, overvoltage protection (OVP) and undervoltage protection (UVP) circuits can be implemented using external components such as zener diodes and resistors.
The recommended power-up sequence for the PAM8302AASCR is to first apply the power supply voltage (VCC) and then apply the audio input signal. The recommended power-down sequence is to first remove the audio input signal and then remove the power supply voltage (VCC). This sequence helps to prevent damage to the device and ensures proper shutdown.