-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1500kHz Switching Freq-Max, 3 X 3 MM, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PAM2303AJEADJR by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK2831
|
Newark | Dc-Dc Conv, Buck, 0.6-5.5V, 3A Rohs Compliant: Yes |Diodes Inc. PAM2303AJEADJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3250 / $1.3400 | Buy Now |
DISTI #
PAM2303AJEADJRDICT-ND
|
DigiKey | IC REG BUCK ADJ 3A 16QFN Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2737 / $0.6900 | Buy Now |
DISTI #
PAM2303AJEADJR
|
Avnet Americas | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: PAM2303AJEADJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2576 / $0.2710 | Buy Now |
DISTI #
621-PAM2303AJEADJR
|
Mouser Electronics | Switching Voltage Regulators 3A LO NOISE SD DC-DC CNVTR RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
DISTI #
A03:0893_13586853
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2511 | Asia - 3000 |
|
$0.2555 | Buy Now |
DISTI #
V79:2366_23280646
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 302 Package Multiple: 1 Date Code: 2235 | Americas - 3000 |
|
$0.2555 / $0.2803 | Buy Now |
DISTI #
PAM2303AJEADJR
|
IBS Electronics | CONV DC-DC 2.7V TO 5.5V SYNCHRONOUS STEP DOWN SINGLE-OUT 0.6V TO 5.5V 3A 16-PIN QFN EP T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3510 / $0.3640 | Buy Now |
DISTI #
PAM2303AJEADJR
|
Avnet Asia | Conv DC-DC Single Step Down 2.7V to 5.5V 16-Pin QFN T/R (Alt: PAM2303AJEADJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2581 / $0.2887 | Buy Now |
DISTI #
PAM2303AJEADJR
|
Avnet Silica | Conv DCDC Single Step Down 27V to 55V 16Pin QFN TR (Alt: PAM2303AJEADJR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 18000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAM2303AJEADJR
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2303AJEADJR
Diodes Incorporated
Switching Regulator, 1500kHz Switching Freq-Max, 3 X 3 MM, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 5.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good thermal design should include a solid ground plane, thermal vias under the IC, and a heat sink if possible. The datasheet provides some guidelines, but a more detailed application note or a reference design would be helpful.
To ensure stability, follow the recommended component values and PCB layout guidelines. Also, make sure to decouple the input and output with suitable capacitors, and use a low-ESR output capacitor. If oscillations occur, try adding a small resistor in series with the output capacitor.
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and minimize the risk of damage.
The device is rated for operation up to 125°C, but the junction temperature (TJ) should be kept below 150°C to ensure reliability. Use a thermal design that minimizes the junction-to-ambient thermal resistance to ensure safe operation.
The output voltage ripple and noise can be estimated using the datasheet's equations and graphs. However, for a more accurate calculation, consider using a SPICE model or a simulation tool like LTspice or PSpice.