Datasheets
PALLV16V8Z-20PI by:

EE PLD, 20 ns, PDIP20, PLASTIC, DIP-20

Part Details for PALLV16V8Z-20PI by Rochester Electronics LLC

Results Overview of PALLV16V8Z-20PI by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PALLV16V8Z-20PI Information

PALLV16V8Z-20PI by Rochester Electronics LLC is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.

Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120PI Rochester Electronics LLC AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM
AM27C512-120PI-G Rochester Electronics LLC AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM

Part Details for PALLV16V8Z-20PI

PALLV16V8Z-20PI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PALLV16V8Z-20PI Part Data Attributes

PALLV16V8Z-20PI Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
PALLV16V8Z-20PI Rochester Electronics LLC EE PLD, 20 ns, PDIP20, PLASTIC, DIP-20
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
Clock Frequency-Max 40 MHz
JESD-30 Code R-PDIP-T20
Length 26.1366 mm
Number of Dedicated Inputs 8
Number of I/O Lines 8
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Programmable Logic Type EE PLD
Propagation Delay 20 ns
Qualification Status COMMERCIAL
Seated Height-Max 4.953 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

PALLV16V8Z-20PI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALLV16V8Z-20PI by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALLV16V8Z-20PI by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of PALLV16V8Z-20PI would you like to use for your alert(s)?
  • Please alert me when PALLV16V8Z-20PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALLV16V8Z-20PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALLV16V8Z-20PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALLV16V8Z-20PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALLV16V8Z-20PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALLV16V8Z-20PI by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: