Part Details for PALLV16V8Z-20PI by Lattice Semiconductor Corporation
Results Overview of PALLV16V8Z-20PI by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PALLV16V8Z-20PI Information
PALLV16V8Z-20PI by Lattice Semiconductor Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for PALLV16V8Z-20PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PALLV16V8Z-20PI-ND
|
DigiKey | IC PLD 8MC 20NS 20DIP Min Qty: 165 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1614 In Stock |
|
$1.8200 | Buy Now |
DISTI #
86124545
|
Verical | SPLD PAL Family 8 Macro Cells 66.7MHz 3.3V 20-Pin PDIP Min Qty: 181 Package Multiple: 1 Date Code: 0201 | Americas - 1614 |
|
$1.7500 / $2.0750 | Buy Now |
|
Rochester Electronics | PALLV16V8Z - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1614 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for PALLV16V8Z-20PI
PALLV16V8Z-20PI CAD Models
PALLV16V8Z-20PI Part Data Attributes
|
PALLV16V8Z-20PI
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PALLV16V8Z-20PI
Lattice Semiconductor Corporation
EE PLD, 20ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.1366 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |