Part Details for PADS114S08IPBSR by Texas Instruments
Results Overview of PADS114S08IPBSR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PADS114S08IPBSR Information
PADS114S08IPBSR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for PADS114S08IPBSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 540 |
|
RFQ |
Part Details for PADS114S08IPBSR
PADS114S08IPBSR CAD Models
PADS114S08IPBSR Part Data Attributes
|
PADS114S08IPBSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PADS114S08IPBSR
Texas Instruments
Low-Power Low-Noise Highly-Integrated 12-Ch 4kSPS Delta-Sigma ADC With PGA and Voltage Reference 32-TQFP -50 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | ADC, DELTA-SIGMA | |
Output Bit Code | OFFSET BINARY |
Alternate Parts for PADS114S08IPBSR
This table gives cross-reference parts and alternative options found for PADS114S08IPBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PADS114S08IPBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS114S08IPBSR | Texas Instruments | $4.4655 | 16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 | PADS114S08IPBSR vs ADS114S08IPBSR |
ADS114S08IRHBR | Texas Instruments | $4.4655 | 16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-VQFN -50 to 125 | PADS114S08IPBSR vs ADS114S08IRHBR |
ADS114S08IPBS | Texas Instruments | $4.5194 | 16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for sensor measurement 32-TQFP -50 to 125 | PADS114S08IPBSR vs ADS114S08IPBS |