Part Details for P87LPC764FDH,512 by NXP Semiconductors
Results Overview of P87LPC764FDH,512 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87LPC764FDH,512 Information
P87LPC764FDH,512 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87LPC764FDH | Rochester Electronics LLC | P87LPC764 - 80C51, 8-Bit Microcontroller |
Price & Stock for P87LPC764FDH,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P87LPC764FDH,512
|
EBV Elektronik | MCU 8bit 87LP 80C51 CISC 4KB EPROM 5V 20Pin TSSOP Tube (Alt: P87LPC764FDH,512) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | EBV - 0 |
|
Buy Now |
Part Details for P87LPC764FDH,512
P87LPC764FDH,512 CAD Models
P87LPC764FDH,512 Part Data Attributes
|
P87LPC764FDH,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764FDH,512
NXP Semiconductors
P87LPC764 - Low power, low price, low pin count (20 pin) microcontroller with 4 kbyte OTP TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
P87LPC764FDH,512 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the P87LPC764FDH,512 is 12 MHz, but it can be overclocked up to 15 MHz with some limitations.
-
To configure the oscillator for the best possible accuracy, use the internal RC oscillator and trim it using the calibration value stored in the user signature area. This will provide an accuracy of ±1%.
-
The maximum current that can be sourced or sunk by the GPIO pins is 20 mA, but it's recommended to limit it to 10 mA to ensure reliable operation.
-
To implement a reliable reset circuit, use a capacitor between the reset pin and VCC, and a resistor between the reset pin and ground. The recommended values are 10 nF and 10 kΩ, respectively.
-
The minimum voltage required for the microcontroller to operate reliably is 2.4 V, but it's recommended to use a voltage regulator to maintain a stable voltage of 3.3 V or higher.