-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P87LPC764 - Low power, low price, low pin count (20 pin) microcontroller with 4 kbyte OTP SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87LPC764FD,512 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87LPC764FDH | Rochester Electronics LLC | P87LPC764 - 80C51, 8-Bit Microcontroller | |
P87LPC764FD | Rochester Electronics LLC | P87LPC764 - 80C51, 8-Bit Microcontroller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P87LPC764FD,512
|
Avnet Silica | MCU 8bit 87LP 80C51 CISC 4KB EPROM 5V 20Pin SO Tube (Alt: P87LPC764FD,512) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Silica - 0 |
|
Buy Now | |
DISTI #
P87LPC764FD,512
|
EBV Elektronik | MCU 8bit 87LP 80C51 CISC 4KB EPROM 5V 20Pin SO Tube (Alt: P87LPC764FD,512) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P87LPC764FD,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87LPC764FD,512
NXP Semiconductors
P87LPC764 - Low power, low price, low pin count (20 pin) microcontroller with 4 kbyte OTP SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency for the P87LPC764FD,512 is 12 MHz.
The P87LPC764FD,512 has 64 KB of flash memory.
The operating voltage range for the P87LPC764FD,512 is 2.4 V to 3.6 V.
No, the P87LPC764FD,512 does not have built-in EEPROM. However, it has a 2 KB data EEPROM emulation in flash.
The maximum current consumption of the P87LPC764FD,512 is 12 mA at 12 MHz with 3.3 V supply voltage.