Part Details for P87C58X2FA by Philips Semiconductors
Results Overview of P87C58X2FA by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P87C58X2FA Information
P87C58X2FA by Philips Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for P87C58X2FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROCONTROLLER, 8-BIT, UVPROM, 8051 CPU, 33MHZ, CMOS, PQCC44 | 156 |
|
$27.5000 / $32.5000 | Buy Now |
Part Details for P87C58X2FA
P87C58X2FA CAD Models
P87C58X2FA Part Data Attributes
|
P87C58X2FA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P87C58X2FA
Philips Semiconductors
Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, PQCC44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 32768 | |
ROM Programmability | UVPROM | |
Speed | 33 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for P87C58X2FA
This table gives cross-reference parts and alternative options found for P87C58X2FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P87C58X2FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P87C58X2FA | NXP Semiconductors | Check for Price | 8-BIT, OTPROM, 33MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44 | P87C58X2FA vs P87C58X2FA |
P87C58X2BA,529 | NXP Semiconductors | Check for Price | P87C58X2BA | P87C58X2FA vs P87C58X2BA,529 |
P87C58X2FA,512 | NXP Semiconductors | Check for Price | P80C31X2/32X2 - 80C51 8-bit microcontroller family LCC 44-Pin | P87C58X2FA vs P87C58X2FA,512 |
P87C58X2BA | NXP Semiconductors | Check for Price | IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MS-018, SOT-187-2, LCC-44, Microcontroller | P87C58X2FA vs P87C58X2BA |
P87C58X2BA,512 | NXP Semiconductors | Check for Price | P87C58X2BA | P87C58X2FA vs P87C58X2BA,512 |