Part Details for P6SMBJ70CAT/R13 by PanJit Semiconductor
Results Overview of P6SMBJ70CAT/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ70CAT/R13 Information
P6SMBJ70CAT/R13 by PanJit Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for P6SMBJ70CAT/R13
P6SMBJ70CAT/R13 CAD Models
P6SMBJ70CAT/R13 Part Data Attributes
|
P6SMBJ70CAT/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ70CAT/R13
PanJit Semiconductor
Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 89.5 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 83.65 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMBJ70CAT/R13
This table gives cross-reference parts and alternative options found for P6SMBJ70CAT/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ70CAT/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMBJ70CT/R13 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | P6SMBJ70CAT/R13 vs P6SMBJ70CT/R13 |
P6SMBJ70CA | Cheng-Yi Electronic Co Ltd | Check for Price | Transient Suppressor, | P6SMBJ70CAT/R13 vs P6SMBJ70CA |
P6SMBJ70CAT/R7 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional | P6SMBJ70CAT/R13 vs P6SMBJ70CAT/R7 |