-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1486
|
Newark | Tvs Diode, Bidir, 53V, Smb, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:53V, Clamping Voltage Max:85V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:58.9V Rohs Compliant: Yes |Littelfuse P6SMB62CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2310 |
|
$0.1750 / $0.2840 | Buy Now |
DISTI #
01P7457
|
Newark | Transient Suppressor Diode, single, bidirectional,53V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB62CA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1710 | Buy Now |
DISTI #
P6SMB62CALFCT-ND
|
DigiKey | TVS DIODE 53VWM 85VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11439 In Stock |
|
$0.0814 / $0.2900 | Buy Now |
DISTI #
576-P6SMB62CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 62V 5% Bi-Directional RoHS: Compliant | 5112 |
|
$0.1190 / $0.2900 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 62 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.0745 / $0.0800 | Buy Now |
DISTI #
86237421
|
Verical | TVS Diode Single Bi-Dir 53V 600W 2-Pin SMB T/R Min Qty: 439 Package Multiple: 1 | Americas - 2310 |
|
$0.1666 / $0.1787 | Buy Now |
DISTI #
87334831
|
Verical | TVS Diode Single Bi-Dir 53V 600W 2-Pin SMB T/R Min Qty: 240 Package Multiple: 1 | Americas - 847 |
|
$0.2506 / $0.2926 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 295 |
|
$0.1500 / $0.3000 | Buy Now |
|
Quest Components | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | 1360 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | 236 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB62CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB62CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB62CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB62CA-E3/52 | Vishay Intertechnologies | $0.0881 | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB62CA vs P6SMB62CA-E3/52 |
P6SMB62CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB62CA vs P6SMB62CA-E3/5B |
SMBJP6KE62CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB62CA vs SMBJP6KE62CA |
P6SMB62CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62CA vs P6SMB62CA |
P6SMB62CA-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB62CA vs P6SMB62CA-E3/5B |
P6SMB62CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB62CA vs P6SMB62CA |
P6SMB62CAT3 | onsemi | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB62CA vs P6SMB62CAT3 |
P6SMB62CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB62CA vs P6SMB62CAHE3/5B |
P6SMB62CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | P6SMB62CA vs P6SMB62CA |
The recommended footprint and land pattern for P6SMB62CA can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB62CA according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is soldered correctly and that the PCB is designed to minimize thermal resistance.
While P6SMB62CA is primarily designed for surge protection, it can be used in high-frequency circuits. However, the device's parasitic capacitance and inductance should be considered in the circuit design. It is recommended to consult with a Littelfuse application engineer for specific guidance.
To select the correct P6SMB62CA variant, consider the following factors: working voltage, surge current, and package type. Consult the datasheet and Littelfuse's selection guide to determine the most suitable variant for your specific application.
P6SMB62CA provides ESD protection up to ±30kV according to the IEC 61000-4-2 standard. However, the device's ESD protection capabilities may vary depending on the specific application and PCB design. Consult the datasheet and Littelfuse's application notes for more information.