Part Details for P6SMB62CA-E3/52 by Vishay Intertechnologies
Results Overview of P6SMB62CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB62CA-E3/52 Information
P6SMB62CA-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB62CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0172
|
Newark | Transient Suppressor Diode, single, bidirectional,53V V(Rwm),do-214Aa/Smb |Vishay P6SMB62CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1700 | Buy Now |
DISTI #
P6SMB62CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB62CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0748 | Buy Now |
DISTI #
625-P6SMB62CA-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 62V Bidirect RoHS: Compliant | 0 |
|
$0.0860 / $0.4100 | Order Now |
DISTI #
P6SMB62CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 62V Bidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1220 | Buy Now |
DISTI #
P6SMB62CA-E3/52
|
TME | Diode: TVS, 600W, 62V, 7.1A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0790 / $0.1500 | RFQ |
DISTI #
P6SMB62CA-E3/52
|
EBV Elektronik | Diode TVS Single BiDir 53V 600W 2Pin SMB TR (Alt: P6SMB62CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB62CA-E3/52
P6SMB62CA-E3/52 CAD Models
P6SMB62CA-E3/52 Part Data Attributes
|
P6SMB62CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB62CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB62CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB62CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB62CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB62CA-E3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB62CA-E3/52 vs P6SMB62CA-E3/5B |
SMBJP6KE62CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | P6SMB62CA-E3/52 vs SMBJP6KE62CA |
P6SMB62CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB62CA-E3/52 vs P6SMB62CA |
P6SMB62CA-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB62CA-E3/52 vs P6SMB62CA-E3/5B |
P6SMB62CA | Motorola Mobility LLC | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | P6SMB62CA-E3/52 vs P6SMB62CA |
P6SMB62CAT3 | onsemi | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | P6SMB62CA-E3/52 vs P6SMB62CAT3 |
P6SMB62CAHE3/5B | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | P6SMB62CA-E3/52 vs P6SMB62CAHE3/5B |
P6SMB62CA | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, DO-214AA, SMB, 2 PIN | P6SMB62CA-E3/52 vs P6SMB62CA |
P6SMB62CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Bidirectional, 1 Element, Silicon, | P6SMB62CA-E3/52 vs P6SMB62CATR13 |
P6SMB62CA-E3/52 Frequently Asked Questions (FAQ)
-
The recommended land pattern for P6SMB62CA-E3/52 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMB packages.
-
While the P6SMB62CA-E3/52 is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments. Consult with a thermal expert or Vishay's application engineers for guidance.
-
To prevent ESD damage, handle the P6SMB62CA-E3/52 with ESD-protective equipment, such as wrist straps, mats, and bags. Follow the ESD handling procedures outlined in ANSI/ESD S20.20 or IEC 61340-5-1.
-
Vishay recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. Refer to the J-STD-020D standard for more information on soldering profiles.
-
While the P6SMB62CA-E3/52 is not hermetically sealed, it is designed to withstand normal humidity levels. However, in extremely humid environments, consider using a conformal coating or potting compound to protect the device. Consult with a reliability expert or Vishay's application engineers for guidance.