-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB400A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0334
|
Newark | Diode, Tvs, 400V, 600W, 5%, Uni, Smb, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:342V, Clamping Voltage Max:548V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Diode Mounting:Surface Mountrohs Compliant: Yes |Littelfuse P6SMB400A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3135 |
|
$0.2490 / $0.5980 | Buy Now |
DISTI #
01P7407
|
Newark | Tvs Diode, 600W, 400V, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:342V, Clamping Voltage Max:548V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:380V Rohs Compliant: Yes |Littelfuse P6SMB400A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
P6SMB400ALFCT-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6259 In Stock |
|
$0.1750 / $0.6100 | Buy Now |
DISTI #
576-P6SMB400A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 400V 5% Uni-Directional RoHS: Compliant | 10019 |
|
$0.1750 / $0.6100 | Buy Now |
DISTI #
V36:1790_06459436
|
Arrow Electronics | TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | Americas - 9000 |
|
$0.1708 | Buy Now |
DISTI #
70696666
|
RS | TVS Diode 600W UL SMT Uni 5% Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | P6SMB Series 342 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 39000Reel |
|
$0.1630 / $0.1690 | Buy Now |
DISTI #
86219487
|
Verical | TVS Diode Single Uni-Dir 342V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2442 | Americas - 9000 |
|
$0.1708 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 364 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB400A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB400A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for P6SMB400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB400A | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB400A vs P6SMB400A |
The recommended footprint and land pattern for P6SMB400A can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of P6SMB400A according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly soldered and that the PCB is designed to minimize thermal resistance.
Yes, P6SMB400A can be used in a bidirectional configuration by connecting two devices in series, with the anodes connected together and the cathodes connected to the circuit to be protected. However, this configuration will reduce the overall surge capability of the device.
The maximum allowable voltage for P6SMB400A during a surge event is 400V, which is the maximum clamping voltage specified in the datasheet. Exceeding this voltage may damage the device.
To select the correct P6SMB400A for your application, consider the following factors: working voltage, surge current, and response time. Choose a device that meets or exceeds the required specifications for your application.