Part Details for P6SMB400A-E3/52 by Vishay Intertechnologies
Results Overview of P6SMB400A-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB400A-E3/52 Information
P6SMB400A-E3/52 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMB400A-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1511 |
|
RFQ | |
DISTI #
P6SMB400A-E3/52
|
EBV Elektronik | Diode TVS Single UniDir 342V 600W 2Pin SMB TR (Alt: P6SMB400A-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB400A-E3/52
P6SMB400A-E3/52 CAD Models
P6SMB400A-E3/52 Part Data Attributes
|
P6SMB400A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB400A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB400A-E3/52
This table gives cross-reference parts and alternative options found for P6SMB400A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB400A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6SMB400A-M3/52 | Vishay Semiconductors | Check for Price | 600W,400V 5%,UNIDIR,SMB TVS | P6SMB400A-E3/52 vs P6SMB400A-M3/52 |
P6SMB400A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 342V V(RWM), Unidirectional, | P6SMB400A-E3/52 vs P6SMB400A |
P6SMB400A-E3/52 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6SMB400A-E3/52 can be found in the Vishay Intertechnologies' application note AN10364, which provides guidelines for surface mount assembly of SMB packages.
-
To prevent damage, it is recommended to follow the soldering and rework guidelines outlined in the Vishay Intertechnologies' application note AN10365, which provides detailed information on soldering and rework techniques for SMB packages.
-
The maximum allowable voltage stress for P6SMB400A-E3/52 is 400V, as specified in the datasheet. However, it is recommended to derate the voltage stress to ensure reliable operation and to prevent premature failure.
-
The P6SMB400A-E3/52 is rated for operation up to 150°C, but it is recommended to derate the voltage and current ratings at higher temperatures to ensure reliable operation. Consult the datasheet and application notes for more information.
-
To ensure the reliability of P6SMB400A-E3/52 in high-reliability applications, it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10366, which provides information on reliability testing and screening for SMB packages.